Documentos Técnicos
Especificações
Brand
NidecSupply Voltage
24 V dc
DC Motor Type
Brushed Geared
Power Rating
24.7 W
Output Speed
540 rpm
Maximum Output Torque
50 Ncm
Gearhead Type
Worm
Gear Ratio
56:4
Dimensions
43.4 (Dia.) x 139 mm
Current Rating
2 A
Length
139mm
Width
43.4mm
Core Construction
Permanent Magnet
Series
GMPG
País de Origem
Germany
Detalhes do produto
Nidec 24Vdc Geared Motor, Series GMPG
Series GMPG DC motors fitted with a worm gearbox for higher torque and lower speed rotation.
Nidec Geared Motors
R$ 3.789,05
R$ 3.789,05 Each (Sem VAT)
1
R$ 3.789,05
R$ 3.789,05 Each (Sem VAT)
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Documentos Técnicos
Especificações
Brand
NidecSupply Voltage
24 V dc
DC Motor Type
Brushed Geared
Power Rating
24.7 W
Output Speed
540 rpm
Maximum Output Torque
50 Ncm
Gearhead Type
Worm
Gear Ratio
56:4
Dimensions
43.4 (Dia.) x 139 mm
Current Rating
2 A
Length
139mm
Width
43.4mm
Core Construction
Permanent Magnet
Series
GMPG
País de Origem
Germany
Detalhes do produto
Nidec 24Vdc Geared Motor, Series GMPG
Series GMPG DC motors fitted with a worm gearbox for higher torque and lower speed rotation.