Documentos Técnicos
Especificações
Brand
NidecSupply Voltage
12 V dc
DC Motor Type
Brushed
Power Rating
7.2 W
Output Speed
4700 rpm
Shaft Diameter
5mm
Maximum Output Torque
14.7 mNm
Dimensions
38.4 (Dia.) x 76.2 mm
Current Rating
1.01 A
Length
76.2mm
Width
38.4mm
Standards Met
RoHS Compliant
Series
DMN37
País de Origem
Japan
Detalhes do produto
Nidec - DC Brush Motors DMN37
Brushed DC Motors DMN37 Series
Permanent Magnet Motors
Suitable for motion, movement or positioning applications, where the user can select the drive or gearbox unit to be fitted.
R$ 1.125,19
R$ 1.125,19 Each (Sem VAT)
1
R$ 1.125,19
R$ 1.125,19 Each (Sem VAT)
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Documentos Técnicos
Especificações
Brand
NidecSupply Voltage
12 V dc
DC Motor Type
Brushed
Power Rating
7.2 W
Output Speed
4700 rpm
Shaft Diameter
5mm
Maximum Output Torque
14.7 mNm
Dimensions
38.4 (Dia.) x 76.2 mm
Current Rating
1.01 A
Length
76.2mm
Width
38.4mm
Standards Met
RoHS Compliant
Series
DMN37
País de Origem
Japan
Detalhes do produto
Nidec - DC Brush Motors DMN37
Brushed DC Motors DMN37 Series
Permanent Magnet Motors
Suitable for motion, movement or positioning applications, where the user can select the drive or gearbox unit to be fitted.