Niebuhr Fibre Optic Cable, 1mm, Red, 60m

Nº de Estoque RS: 309-7883Marca: NiebuhrPart Number: UN1904-60
Ver tudo em Cabo de Fibra Ótica

Documentos Técnicos

Especificações

Brand

Niebuhr

Length

60m

Terminated/Unterminated

Unterminated

Core Diameter

1mm

Number of Cores

2

Sheath Colour

Red

Attenuation

200 dB/km @ 660nm

Sheath Material

Polyvinyl Chloride PVC

Series

UN

Minimum Bend Radius

60 mm

Maximum Pulling Tension

300N

País de Origem

Germany

Detalhes do produto

Niebuhr Fibre Optic Cable

Fibre optic duplex tape conduit and sheathed wire with 1000μ PMMA fibres for use in cable ducts, offices and in mechanical engineering. High quality, optical cables that are capable of handling the growing requirements for computers. They can manipulate and transfer data at high speeds.

Informações de estoque temporariamente indisponíveis.

R$ 7.573,80

R$ 126,23 Each (Sem VAT)

Niebuhr Fibre Optic Cable, 1mm, Red, 60m

R$ 7.573,80

R$ 126,23 Each (Sem VAT)

Niebuhr Fibre Optic Cable, 1mm, Red, 60m
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Documentos Técnicos

Especificações

Brand

Niebuhr

Length

60m

Terminated/Unterminated

Unterminated

Core Diameter

1mm

Number of Cores

2

Sheath Colour

Red

Attenuation

200 dB/km @ 660nm

Sheath Material

Polyvinyl Chloride PVC

Series

UN

Minimum Bend Radius

60 mm

Maximum Pulling Tension

300N

País de Origem

Germany

Detalhes do produto

Niebuhr Fibre Optic Cable

Fibre optic duplex tape conduit and sheathed wire with 1000μ PMMA fibres for use in cable ducts, offices and in mechanical engineering. High quality, optical cables that are capable of handling the growing requirements for computers. They can manipulate and transfer data at high speeds.