Nightsearcher 3LED Rechargeable, LED Handlamp, 1W Water Resistant, with batteries

Nº de Estoque RS: 775-7306Marca: NightsearcherPart Number: NS3LED
brand-logo
Ver tudo em Maçaricos

Documentos Técnicos

Especificações

Rechargeable

Yes

Lamp Type

LED

Water Resistant

Yes

País de Origem

China

Detalhes do produto

Nightsearcher 3 LED Rechargeable Inspection Lamp

The Nightsearcher 3 LED rechargeable inspection lamp features 2 selectable light modes, the high intensity flood inspection mode, delivered by 2 x 1W LEDs and a spot beam mode, via 1 x 1W LED torch function. The 3 LED lamp is cordless and rechargeable, with a heavy duty rubber case and virtually unbreakable polycarbonate lens, it is shock, water and oil resistant with IP54 rating. This inspection lamp can be mounted in different ways, with its integrated magnetic back and foldable hanging hook. The 3 LED rechargeable lamp can run for up to 7 hours using a high capacity Lithium-ion battery, which ensures maximum life performance with low charge maintenance. The inspection lamp will recharge in less than 4 hours, with its charging base which can be either wall mounted or placed on worktops. Ideal applications will be automotive, railways, utility groups, car maintenance and machinery inspections.

Supplied with

Charging base and mains adaptor

Você pode estar interessado em
Nightsearcher LED Inspection Lamp
R$ 1.323,82Each (Sem VAT)
Informações de estoque temporariamente indisponíveis.

P.O.A.

Nightsearcher 3LED Rechargeable, LED Handlamp, 1W Water Resistant, with batteries

P.O.A.

Nightsearcher 3LED Rechargeable, LED Handlamp, 1W Water Resistant, with batteries
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Você pode estar interessado em
Nightsearcher LED Inspection Lamp
R$ 1.323,82Each (Sem VAT)

Documentos Técnicos

Especificações

Rechargeable

Yes

Lamp Type

LED

Water Resistant

Yes

País de Origem

China

Detalhes do produto

Nightsearcher 3 LED Rechargeable Inspection Lamp

The Nightsearcher 3 LED rechargeable inspection lamp features 2 selectable light modes, the high intensity flood inspection mode, delivered by 2 x 1W LEDs and a spot beam mode, via 1 x 1W LED torch function. The 3 LED lamp is cordless and rechargeable, with a heavy duty rubber case and virtually unbreakable polycarbonate lens, it is shock, water and oil resistant with IP54 rating. This inspection lamp can be mounted in different ways, with its integrated magnetic back and foldable hanging hook. The 3 LED rechargeable lamp can run for up to 7 hours using a high capacity Lithium-ion battery, which ensures maximum life performance with low charge maintenance. The inspection lamp will recharge in less than 4 hours, with its charging base which can be either wall mounted or placed on worktops. Ideal applications will be automotive, railways, utility groups, car maintenance and machinery inspections.

Supplied with

Charging base and mains adaptor

Você pode estar interessado em
Nightsearcher LED Inspection Lamp
R$ 1.323,82Each (Sem VAT)