Documentos Técnicos
Especificações
Brand
Nippon Chemi-ConCapacitance
100µF
Voltage
160V dc
Mounting Type
Through Hole
Technology
Aluminium Electrolytic
Dimensions
13 (Dia.) x 26.5mm
Height
26.5mm
Minimum Operating Temperature
-40°C
Diameter
13mm
Maximum Operating Temperature
+105°C
Lifetime
2000h
Lead Pitch
5mm
Series
KMQ
Ripple Current
310mArms
Tolerance
±20%
Leakage Current
4 μA
Polarised
Polar
Dissipation Factor
0.2%
País de Origem
Japan
R$ 140,00
R$ 28,00 Each (In a Pack of 5) (Sem VAT)
5
R$ 140,00
R$ 28,00 Each (In a Pack of 5) (Sem VAT)
5
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Documentos Técnicos
Especificações
Brand
Nippon Chemi-ConCapacitance
100µF
Voltage
160V dc
Mounting Type
Through Hole
Technology
Aluminium Electrolytic
Dimensions
13 (Dia.) x 26.5mm
Height
26.5mm
Minimum Operating Temperature
-40°C
Diameter
13mm
Maximum Operating Temperature
+105°C
Lifetime
2000h
Lead Pitch
5mm
Series
KMQ
Ripple Current
310mArms
Tolerance
±20%
Leakage Current
4 μA
Polarised
Polar
Dissipation Factor
0.2%
País de Origem
Japan