Nippon Chemi-Con 47μF Electrolytic Capacitor 35V dc, Through Hole - ESRG350ELL470MH07D

Nº de Estoque RS: 144-3952Marca: Nippon Chemi-ConPart Number: ESRG350ELL470MH07D
brand-logo
Ver tudo em Capacitadores de Alumínio

Documentos Técnicos

Especificações

Capacitance

47µF

Voltage

35V dc

Mounting Type

Through Hole

Technology

Aluminium Electrolytic

Dimensions

8.5 (Dia.) x 8mm

Height

8mm

Minimum Operating Temperature

-40°C

Diameter

8.5mm

Maximum Operating Temperature

+85°C

Lead Pitch

3.5mm

Lifetime

2000h

Ripple Current

101mArms

Series

SRG

Polarised

Polar

Leakage Current

3 μA

Tolerance

±20%

Dissipation Factor

0.14%

País de Origem

Japan

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Informações de estoque temporariamente indisponíveis.

R$ 119,40

R$ 11,94 Each (In a Pack of 10) (Sem VAT)

Nippon Chemi-Con 47μF Electrolytic Capacitor 35V dc, Through Hole - ESRG350ELL470MH07D

R$ 119,40

R$ 11,94 Each (In a Pack of 10) (Sem VAT)

Nippon Chemi-Con 47μF Electrolytic Capacitor 35V dc, Through Hole - ESRG350ELL470MH07D
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

QuantidadePreço unitárioPer Pacote
10 - 10R$ 11,94R$ 119,40
20 - 40R$ 11,00R$ 110,00
50+R$ 10,90R$ 109,00

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Documentos Técnicos

Especificações

Capacitance

47µF

Voltage

35V dc

Mounting Type

Through Hole

Technology

Aluminium Electrolytic

Dimensions

8.5 (Dia.) x 8mm

Height

8mm

Minimum Operating Temperature

-40°C

Diameter

8.5mm

Maximum Operating Temperature

+85°C

Lead Pitch

3.5mm

Lifetime

2000h

Ripple Current

101mArms

Series

SRG

Polarised

Polar

Leakage Current

3 μA

Tolerance

±20%

Dissipation Factor

0.14%

País de Origem

Japan

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more