NJM4558E-TE1 Nisshinbo Micro Devices, Dual Operational, Op Amp, 3MHz, 8 → 36 V, 8-Pin SSOP8

Nº de Estoque RS: 244-4518Marca: Nisshinbo Micro DevicesPart Number: NJM4558E-TE1
brand-logo
Ver tudo em Op Amps

Documentos Técnicos

Especificações

Amplifier Type

Dual Operational

Mounting Type

Surface Mount

Package Type

SSOP8

Power Supply Type

Dual

Number of Channels per Chip

2

Pin Count

8

Typical Single Supply Voltage

8 → 36 V

Typical Gain Bandwidth Product

3MHz

Rail to Rail

No

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Informações de estoque temporariamente indisponíveis.

R$ 93,35

R$ 18,67 Each (In a Pack of 5) (Sem VAT)

NJM4558E-TE1 Nisshinbo Micro Devices, Dual Operational, Op Amp, 3MHz, 8 → 36 V, 8-Pin SSOP8
Selecione o tipo de embalagem

R$ 93,35

R$ 18,67 Each (In a Pack of 5) (Sem VAT)

NJM4558E-TE1 Nisshinbo Micro Devices, Dual Operational, Op Amp, 3MHz, 8 → 36 V, 8-Pin SSOP8
Informações de estoque temporariamente indisponíveis.
Selecione o tipo de embalagem

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

QuantidadePreço unitárioPer Pacote
5 - 5R$ 18,67R$ 93,35
10 - 95R$ 18,02R$ 90,10
100 - 245R$ 17,39R$ 86,95
250 - 495R$ 16,72R$ 83,60
500+R$ 16,16R$ 80,80

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Documentos Técnicos

Especificações

Amplifier Type

Dual Operational

Mounting Type

Surface Mount

Package Type

SSOP8

Power Supply Type

Dual

Number of Channels per Chip

2

Pin Count

8

Typical Single Supply Voltage

8 → 36 V

Typical Gain Bandwidth Product

3MHz

Rail to Rail

No

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more