Nisshinbo Micro Devices NJM78L12UA-TE1, 1 Linear Voltage, LOD Voltage Regulator 100mA, 12 V

Nº de Estoque RS: 244-4539Marca: Nisshinbo Micro DevicesPart Number: NJM78L12UA-TE1
brand-logo
Ver tudo em Voltage Regulators

Documentos Técnicos

Especificações

Regulator Function

Short Circuit Protection, Thermal Overload Protection

Maximum Output Current

100mA

Regulator Type

Linear Voltage

Output Voltage

12 V

Number of Outputs

1

Line Regulation

250 mV

Load Regulation

100 %/mV

Accuracy

±5%

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Informações de estoque temporariamente indisponíveis.

R$ 7.040,00

R$ 7,04 Each (On a Reel of 1000) (Sem VAT)

Nisshinbo Micro Devices NJM78L12UA-TE1, 1 Linear Voltage, LOD Voltage Regulator 100mA, 12 V

R$ 7.040,00

R$ 7,04 Each (On a Reel of 1000) (Sem VAT)

Nisshinbo Micro Devices NJM78L12UA-TE1, 1 Linear Voltage, LOD Voltage Regulator 100mA, 12 V
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Documentos Técnicos

Especificações

Regulator Function

Short Circuit Protection, Thermal Overload Protection

Maximum Output Current

100mA

Regulator Type

Linear Voltage

Output Voltage

12 V

Number of Outputs

1

Line Regulation

250 mV

Load Regulation

100 %/mV

Accuracy

±5%

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more