NKK Switches Toggle Switch, PCB Mount, On-On, SPDT, Through Hole Terminal

Nº de Estoque RS: 453-7786Marca: NKK SwitchesPart Number: G12JHC
brand-logo
Ver tudo em Interruptores Alternados

Documentos Técnicos

Especificações

Contact Configuration

SPDT

Switch Operation

On-On

Contact Current Rating

100 mA @ 28 V dc

Mounting Type

PCB

Terminal Type

Through Hole

Illuminated

Yes

Actuator Length

3.8mm

Actuator Material

Polyamide

Contact Material

Gold Plated Phosphor Bronze

Contact Resistance

80mΩ

Minimum Operating Temperature

-25°C

Operating Temperature Range

-25 → +55°C

Mechanical Life

100000Operations

Maximum Operating Temperature

+55°C

País de Origem

Japan

Detalhes do produto

Fully Illuminated Miniature Toggle Switches

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Você pode estar interessado em
Informações de estoque temporariamente indisponíveis.

R$ 181,20

R$ 181,20 Each (Sem VAT)

NKK Switches Toggle Switch, PCB Mount, On-On, SPDT, Through Hole Terminal

R$ 181,20

R$ 181,20 Each (Sem VAT)

NKK Switches Toggle Switch, PCB Mount, On-On, SPDT, Through Hole Terminal
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Você pode estar interessado em

Documentos Técnicos

Especificações

Contact Configuration

SPDT

Switch Operation

On-On

Contact Current Rating

100 mA @ 28 V dc

Mounting Type

PCB

Terminal Type

Through Hole

Illuminated

Yes

Actuator Length

3.8mm

Actuator Material

Polyamide

Contact Material

Gold Plated Phosphor Bronze

Contact Resistance

80mΩ

Minimum Operating Temperature

-25°C

Operating Temperature Range

-25 → +55°C

Mechanical Life

100000Operations

Maximum Operating Temperature

+55°C

País de Origem

Japan

Detalhes do produto

Fully Illuminated Miniature Toggle Switches

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Você pode estar interessado em