NKK Switches Toggle Switch, Panel Mount, Latching, SPDT, Solder Terminal, 30 V dc, 250 V ac

Nº de Estoque RS: 124-5942Marca: NKK SwitchesPart Number: S2AL
brand-logo
Ver tudo em Interruptores Alternados

Documentos Técnicos

Especificações

Contact Configuration

SPDT

Switch Operation

Latching

Contact Current Rating

15 A @ 125 V ac, 20 A @ 30 V dc

Mounting Type

Panel Mount

Terminal Type

Solder

IP Rating

IP67

Panel Cut Out Diameter

12.2mm

Actuator Length

23.5mm

Actuator Material

Chrome Plated Brass

Voltage Rating

30 V dc, 250 V ac

Contact Material

Brass

Contact Resistance

10mΩ

Panel Cut Out Size

12.2 (Dia.)mm

Maximum Operating Temperature

+70°C

Minimum Operating Temperature

-10°C

Operating Temperature Range

-10 → +70°C

Mechanical Life

50000Operations

País de Origem

Japan

Detalhes do produto

NKK Switches - S Series Medium Capacity Standard Size Toggle Switches

The NKK Switches S Series Standard-Size Toggles come in low, medium and high capacity models. Ratings for the S Series range from 5A to 30A @ 125 VAC.
The NKK S Series switch design features a sturdy construction with high torque bushings and zinc plated steel covers. NKK toggle switches are designed to perform and withstand tough environments. The full line of toggles features both PC board and panel mounting options with a full array of actuators and termination styles to meet any application.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Você pode estar interessado em
Informações de estoque temporariamente indisponíveis.

P.O.A.

NKK Switches Toggle Switch, Panel Mount, Latching, SPDT, Solder Terminal, 30 V dc, 250 V ac

P.O.A.

NKK Switches Toggle Switch, Panel Mount, Latching, SPDT, Solder Terminal, 30 V dc, 250 V ac
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Você pode estar interessado em

Documentos Técnicos

Especificações

Contact Configuration

SPDT

Switch Operation

Latching

Contact Current Rating

15 A @ 125 V ac, 20 A @ 30 V dc

Mounting Type

Panel Mount

Terminal Type

Solder

IP Rating

IP67

Panel Cut Out Diameter

12.2mm

Actuator Length

23.5mm

Actuator Material

Chrome Plated Brass

Voltage Rating

30 V dc, 250 V ac

Contact Material

Brass

Contact Resistance

10mΩ

Panel Cut Out Size

12.2 (Dia.)mm

Maximum Operating Temperature

+70°C

Minimum Operating Temperature

-10°C

Operating Temperature Range

-10 → +70°C

Mechanical Life

50000Operations

País de Origem

Japan

Detalhes do produto

NKK Switches - S Series Medium Capacity Standard Size Toggle Switches

The NKK Switches S Series Standard-Size Toggles come in low, medium and high capacity models. Ratings for the S Series range from 5A to 30A @ 125 VAC.
The NKK S Series switch design features a sturdy construction with high torque bushings and zinc plated steel covers. NKK toggle switches are designed to perform and withstand tough environments. The full line of toggles features both PC board and panel mounting options with a full array of actuators and termination styles to meet any application.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Você pode estar interessado em