NMB DDL-1060ZZMTP24LY121 Double Row Deep Groove Ball Bearing- Both Sides Shielded 6mm I.D, 10mm O.D

Nº de Estoque RS: 747-771Marca: NMBPart Number: DDL-1060ZZMTP24LY121
brand-logo
Ver tudo em Esferas de rolamento

Documentos Técnicos

Especificações

Brand

NMB

Inside Diameter

6mm

Outside Diameter

10mm

Race Width

3mm

Ball Bearing Type

Double Row Deep Groove Ball Bearing

Sealing Arrangement

Both Sides Shielded

Bearing Clearance

CN

Material

Steel

Ball Material

Stainless Steel

Cage Material

Steel

Number of Rows

1

Static Load Rating

194kN

Dynamic Load Rating

457N

Bore Type

Parallel

Partial Bearing Code

DDL-1060ZZ

Race Material

Martensitic Stainless Steel

Race Type

Plain

Detalhes do produto

Metric & Imperial Bearings - ABEC 5

NMB metric and imperial bearings manufactured to ABEC 5. The bearings are suitable for use with precision instruments, chart recorders, etc. Manufactured from corrosion-resistant steel, the bearings are available in two designs: plain and flanged. The metric and imperial bearings incorporate double metallic protection shields, and the metric plain bearings are also available in Chromium Steel.

Informações de estoque temporariamente indisponíveis.

R$ 365,56

R$ 182,78 Each (In a Pack of 2) (Sem VAT)

NMB DDL-1060ZZMTP24LY121 Double Row Deep Groove Ball Bearing- Both Sides Shielded 6mm I.D, 10mm O.D

R$ 365,56

R$ 182,78 Each (In a Pack of 2) (Sem VAT)

NMB DDL-1060ZZMTP24LY121 Double Row Deep Groove Ball Bearing- Both Sides Shielded 6mm I.D, 10mm O.D
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

QuantidadePreço unitárioPer Pacote
2 - 8R$ 182,78R$ 365,56
10 - 18R$ 178,06R$ 356,12
20 - 48R$ 177,13R$ 354,26
50+R$ 176,04R$ 352,08

Documentos Técnicos

Especificações

Brand

NMB

Inside Diameter

6mm

Outside Diameter

10mm

Race Width

3mm

Ball Bearing Type

Double Row Deep Groove Ball Bearing

Sealing Arrangement

Both Sides Shielded

Bearing Clearance

CN

Material

Steel

Ball Material

Stainless Steel

Cage Material

Steel

Number of Rows

1

Static Load Rating

194kN

Dynamic Load Rating

457N

Bore Type

Parallel

Partial Bearing Code

DDL-1060ZZ

Race Material

Martensitic Stainless Steel

Race Type

Plain

Detalhes do produto

Metric & Imperial Bearings - ABEC 5

NMB metric and imperial bearings manufactured to ABEC 5. The bearings are suitable for use with precision instruments, chart recorders, etc. Manufactured from corrosion-resistant steel, the bearings are available in two designs: plain and flanged. The metric and imperial bearings incorporate double metallic protection shields, and the metric plain bearings are also available in Chromium Steel.