NMB DDLF-1360ZZMTRA5P24LY121 Double Row Deep Groove Ball Bearing- Both Sides Shielded 6mm I.D, 13mm O.D

Nº de Estoque RS: 540-306Marca: NMBPart Number: DDLF-1360ZZMTRA5P24LY121
brand-logo
Ver tudo em Esferas de rolamento

Documentos Técnicos

Especificações

Brand

NMB

Inside Diameter

6mm

Outside Diameter

13mm

Race Width

5mm

Ball Bearing Type

Double Row Deep Groove Ball Bearing

Sealing Arrangement

Both Sides Shielded

Bearing Clearance

CN

Material

Steel

Ball Material

Stainless Steel

Cage Material

Steel

Number of Rows

1

Static Load Rating

438kN

Dynamic Load Rating

1.083kN

Bore Type

Parallel

Race Material

Martensitic Stainless Steel

Partial Bearing Code

DDLF-1360ZZ

Race Type

Flanged

Flange Outside Diameter

15mm

País de Origem

Singapore

Detalhes do produto

Metric & Imperial Bearings - ABEC 5

NMB metric and imperial bearings manufactured to ABEC 5. The bearings are suitable for use with precision instruments, chart recorders, etc. Manufactured from corrosion-resistant steel, the bearings are available in two designs: plain and flanged. The metric and imperial bearings incorporate double metallic protection shields, and the metric plain bearings are also available in Chromium Steel.

Informações de estoque temporariamente indisponíveis.

R$ 456,72

R$ 228,36 Each (In a Pack of 2) (Sem VAT)

NMB DDLF-1360ZZMTRA5P24LY121 Double Row Deep Groove Ball Bearing- Both Sides Shielded 6mm I.D, 13mm O.D

R$ 456,72

R$ 228,36 Each (In a Pack of 2) (Sem VAT)

NMB DDLF-1360ZZMTRA5P24LY121 Double Row Deep Groove Ball Bearing- Both Sides Shielded 6mm I.D, 13mm O.D
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

QuantidadePreço unitárioPer Pacote
2 - 8R$ 228,36R$ 456,72
10 - 18R$ 222,95R$ 445,90
20 - 48R$ 221,22R$ 442,44
50+R$ 219,56R$ 439,12

Documentos Técnicos

Especificações

Brand

NMB

Inside Diameter

6mm

Outside Diameter

13mm

Race Width

5mm

Ball Bearing Type

Double Row Deep Groove Ball Bearing

Sealing Arrangement

Both Sides Shielded

Bearing Clearance

CN

Material

Steel

Ball Material

Stainless Steel

Cage Material

Steel

Number of Rows

1

Static Load Rating

438kN

Dynamic Load Rating

1.083kN

Bore Type

Parallel

Race Material

Martensitic Stainless Steel

Partial Bearing Code

DDLF-1360ZZ

Race Type

Flanged

Flange Outside Diameter

15mm

País de Origem

Singapore

Detalhes do produto

Metric & Imperial Bearings - ABEC 5

NMB metric and imperial bearings manufactured to ABEC 5. The bearings are suitable for use with precision instruments, chart recorders, etc. Manufactured from corrosion-resistant steel, the bearings are available in two designs: plain and flanged. The metric and imperial bearings incorporate double metallic protection shields, and the metric plain bearings are also available in Chromium Steel.