Documentos Técnicos
Especificações
Brand
NMBInside Diameter
3mm
Outside Diameter
10mm
Race Width
4mm
Ball Bearing Type
Double Row Deep Groove Ball Bearing
Sealing Arrangement
Both Sides Shielded
Bearing Clearance
CN
Material
Steel
Ball Material
Stainless Steel
Cage Material
Steel
Number of Rows
1
Static Load Rating
226kN
Dynamic Load Rating
641N
Bore Type
Parallel
Race Material
Martensitic Stainless Steel
Partial Bearing Code
DDR-1030ZZ
Race Type
Plain
País de Origem
Thailand
Detalhes do produto
Metric & Imperial Bearings - ABEC 5
NMB metric and imperial bearings manufactured to ABEC 5. The bearings are suitable for use with precision instruments, chart recorders, etc. Manufactured from corrosion-resistant steel, the bearings are available in two designs: plain and flanged. The metric and imperial bearings incorporate double metallic protection shields, and the metric plain bearings are also available in Chromium Steel.
R$ 248,96
R$ 124,48 Each (In a Pack of 2) (Sem VAT)
2
R$ 248,96
R$ 124,48 Each (In a Pack of 2) (Sem VAT)
2
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Quantidade | Preço unitário | Per Pacote |
---|---|---|
2 - 8 | R$ 124,48 | R$ 248,96 |
10 - 18 | R$ 121,24 | R$ 242,48 |
20 - 48 | R$ 120,58 | R$ 241,16 |
50+ | R$ 119,77 | R$ 239,54 |
Documentos Técnicos
Especificações
Brand
NMBInside Diameter
3mm
Outside Diameter
10mm
Race Width
4mm
Ball Bearing Type
Double Row Deep Groove Ball Bearing
Sealing Arrangement
Both Sides Shielded
Bearing Clearance
CN
Material
Steel
Ball Material
Stainless Steel
Cage Material
Steel
Number of Rows
1
Static Load Rating
226kN
Dynamic Load Rating
641N
Bore Type
Parallel
Race Material
Martensitic Stainless Steel
Partial Bearing Code
DDR-1030ZZ
Race Type
Plain
País de Origem
Thailand
Detalhes do produto
Metric & Imperial Bearings - ABEC 5
NMB metric and imperial bearings manufactured to ABEC 5. The bearings are suitable for use with precision instruments, chart recorders, etc. Manufactured from corrosion-resistant steel, the bearings are available in two designs: plain and flanged. The metric and imperial bearings incorporate double metallic protection shields, and the metric plain bearings are also available in Chromium Steel.