NMB DDR-2270ZZRA3P25LY121 Double Row Deep Groove Ball Bearing- Both Sides Shielded 7mm I.D, 22mm O.D

Nº de Estoque RS: 612-5896Marca: NMBPart Number: DDR-2270ZZRA3P25LY121
brand-logo
Ver tudo em Esferas de rolamento

Documentos Técnicos

Especificações

Brand

NMB

Inside Diameter

7mm

Outside Diameter

22mm

Race Width

7mm

Ball Bearing Type

Double Row Deep Groove Ball Bearing

Sealing Arrangement

Both Sides Shielded

Bearing Clearance

CN

Material

Steel

Ball Material

Stainless Steel

Cage Material

Steel

Number of Rows

1

Static Load Rating

1.368kN

Dynamic Load Rating

3.297kN

Bore Type

Parallel

Race Material

Martensitic Stainless Steel

Partial Bearing Code

DDR-2270ZZ

Race Type

Plain

Detalhes do produto

Metric & Imperial Bearings - ABEC 5

NMB metric and imperial bearings manufactured to ABEC 5. The bearings are suitable for use with precision instruments, chart recorders, etc. Manufactured from corrosion-resistant steel, the bearings are available in two designs: plain and flanged. The metric and imperial bearings incorporate double metallic protection shields, and the metric plain bearings are also available in Chromium Steel.

Informações de estoque temporariamente indisponíveis.

R$ 241,56

R$ 120,78 Each (In a Pack of 2) (Sem VAT)

NMB DDR-2270ZZRA3P25LY121 Double Row Deep Groove Ball Bearing- Both Sides Shielded 7mm I.D, 22mm O.D

R$ 241,56

R$ 120,78 Each (In a Pack of 2) (Sem VAT)

NMB DDR-2270ZZRA3P25LY121 Double Row Deep Groove Ball Bearing- Both Sides Shielded 7mm I.D, 22mm O.D
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Documentos Técnicos

Especificações

Brand

NMB

Inside Diameter

7mm

Outside Diameter

22mm

Race Width

7mm

Ball Bearing Type

Double Row Deep Groove Ball Bearing

Sealing Arrangement

Both Sides Shielded

Bearing Clearance

CN

Material

Steel

Ball Material

Stainless Steel

Cage Material

Steel

Number of Rows

1

Static Load Rating

1.368kN

Dynamic Load Rating

3.297kN

Bore Type

Parallel

Race Material

Martensitic Stainless Steel

Partial Bearing Code

DDR-2270ZZ

Race Type

Plain

Detalhes do produto

Metric & Imperial Bearings - ABEC 5

NMB metric and imperial bearings manufactured to ABEC 5. The bearings are suitable for use with precision instruments, chart recorders, etc. Manufactured from corrosion-resistant steel, the bearings are available in two designs: plain and flanged. The metric and imperial bearings incorporate double metallic protection shields, and the metric plain bearings are also available in Chromium Steel.