NMB DDRF-1030ZZRA1P25LY121 Double Row Deep Groove Ball Bearing- Both Sides Shielded 3mm I.D, 10mm O.D

Nº de Estoque RS: 612-6029Marca: NMBPart Number: DDRF-1030ZZRA1P25LY121
brand-logo
Ver tudo em Esferas de rolamento

Documentos Técnicos

Especificações

Brand

NMB

Inside Diameter

3mm

Outside Diameter

10mm

Race Width

4mm

Ball Bearing Type

Double Row Deep Groove Ball Bearing

Sealing Arrangement

Both Sides Shielded

Bearing Clearance

CN

Material

Steel

Ball Material

Stainless Steel

Cage Material

Steel

Number of Rows

1

Static Load Rating

226kN

Dynamic Load Rating

641N

Bore Type

Parallel

Race Material

Martensitic Stainless Steel

Partial Bearing Code

DDRF-1030ZZ

Race Type

Flanged

Flange Outside Diameter

11.5mm

Detalhes do produto

Metric & Imperial Bearings - ABEC 5

NMB metric and imperial bearings manufactured to ABEC 5. The bearings are suitable for use with precision instruments, chart recorders, etc. Manufactured from corrosion-resistant steel, the bearings are available in two designs: plain and flanged. The metric and imperial bearings incorporate double metallic protection shields, and the metric plain bearings are also available in Chromium Steel.

Você pode estar interessado em
Informações de estoque temporariamente indisponíveis.

R$ 263,62

R$ 131,81 Each (In a Pack of 2) (Sem VAT)

NMB DDRF-1030ZZRA1P25LY121 Double Row Deep Groove Ball Bearing- Both Sides Shielded 3mm I.D, 10mm O.D

R$ 263,62

R$ 131,81 Each (In a Pack of 2) (Sem VAT)

NMB DDRF-1030ZZRA1P25LY121 Double Row Deep Groove Ball Bearing- Both Sides Shielded 3mm I.D, 10mm O.D
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

QuantidadePreço unitárioPer Pacote
2 - 8R$ 131,81R$ 263,62
10 - 18R$ 128,32R$ 256,64
20 - 48R$ 127,43R$ 254,86
50+R$ 126,73R$ 253,46
Você pode estar interessado em

Documentos Técnicos

Especificações

Brand

NMB

Inside Diameter

3mm

Outside Diameter

10mm

Race Width

4mm

Ball Bearing Type

Double Row Deep Groove Ball Bearing

Sealing Arrangement

Both Sides Shielded

Bearing Clearance

CN

Material

Steel

Ball Material

Stainless Steel

Cage Material

Steel

Number of Rows

1

Static Load Rating

226kN

Dynamic Load Rating

641N

Bore Type

Parallel

Race Material

Martensitic Stainless Steel

Partial Bearing Code

DDRF-1030ZZ

Race Type

Flanged

Flange Outside Diameter

11.5mm

Detalhes do produto

Metric & Imperial Bearings - ABEC 5

NMB metric and imperial bearings manufactured to ABEC 5. The bearings are suitable for use with precision instruments, chart recorders, etc. Manufactured from corrosion-resistant steel, the bearings are available in two designs: plain and flanged. The metric and imperial bearings incorporate double metallic protection shields, and the metric plain bearings are also available in Chromium Steel.

Você pode estar interessado em