Norcomp 171 9 Way Through Hole D-sub Connector Plug, 2.77mm Pitch, with 4-40 Spacer/Board Lock

Nº de Estoque RS: 174-8447Marca: NorcompPart Number: 171-009-113R911
brand-logo
Ver tudo em D Sub Connectors

Documentos Técnicos

Especificações

Brand

Norcomp

Number Of Contacts

9

Gender

Male

Body Orientation

Straight

Mounting Type

Through Hole

Pitch

2.77mm

D Connector Type

Standard D-Sub

Termination Method

Solder

D-Sub Shell Size

D

Mounting Hardware

4-40 Spacer/Board Lock

Current Rating

5.0A

Housing Material

Steel

Voltage Rating

500.0 V

Length

30.8mm

Width

12.6mm

Depth

11.44mm

Dimensions

30.8 x 12.6 x 11.44mm

Series

171

Contact Plating

Gold Flash

Contact Material

Brass

Minimum Operating Temperature

-50.0°C

Maximum Operating Temperature

+100°C

Series Number

171

País de Origem

Taiwan, Province Of China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Informações de estoque temporariamente indisponíveis.

R$ 4.280,80

R$ 53,51 Each (In a Tray of 80) (Sem VAT)

Norcomp 171 9 Way Through Hole D-sub Connector Plug, 2.77mm Pitch, with 4-40 Spacer/Board Lock

R$ 4.280,80

R$ 53,51 Each (In a Tray of 80) (Sem VAT)

Norcomp 171 9 Way Through Hole D-sub Connector Plug, 2.77mm Pitch, with 4-40 Spacer/Board Lock
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

QuantidadePreço unitárioPer Bandeja
80 - 80R$ 53,51R$ 4.280,80
160 - 320R$ 50,30R$ 4.024,00
400+R$ 48,49R$ 3.879,20

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Documentos Técnicos

Especificações

Brand

Norcomp

Number Of Contacts

9

Gender

Male

Body Orientation

Straight

Mounting Type

Through Hole

Pitch

2.77mm

D Connector Type

Standard D-Sub

Termination Method

Solder

D-Sub Shell Size

D

Mounting Hardware

4-40 Spacer/Board Lock

Current Rating

5.0A

Housing Material

Steel

Voltage Rating

500.0 V

Length

30.8mm

Width

12.6mm

Depth

11.44mm

Dimensions

30.8 x 12.6 x 11.44mm

Series

171

Contact Plating

Gold Flash

Contact Material

Brass

Minimum Operating Temperature

-50.0°C

Maximum Operating Temperature

+100°C

Series Number

171

País de Origem

Taiwan, Province Of China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more