Norcomp 172 15 Way Through Hole D-sub Connector Socket, 2.54mm Pitch, with 4-40 Spacer/Board Lock

Nº de Estoque RS: 174-8467Marca: NorcompPart Number: 172-E15-213R911
brand-logo
Ver tudo em D Sub Connectors

Documentos Técnicos

Especificações

Brand

Norcomp

Number Of Contacts

15

Gender

Female

Body Orientation

Straight

Mounting Type

Through Hole

Pitch

2.54mm

D Connector Type

Standard D-Sub

Termination Method

Solder

D-Sub Shell Size

D

Mounting Hardware

4-40 Spacer/Board Lock

Current Rating

5.0A

Housing Material

Steel

Voltage Rating

500.0 V

Length

39.116mm

Width

12.446mm

Depth

12.446mm

Dimensions

39.116 x 12.446 x 12.446mm

Contact Material

Brass

Series

172

Contact Plating

Gold Flash

Series Number

172

Minimum Operating Temperature

-50.0°C

Maximum Operating Temperature

+100°C

País de Origem

Taiwan, Province Of China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Informações de estoque temporariamente indisponíveis.

R$ 8.968,20

R$ 149,47 Each (In a Tray of 60) (Sem VAT)

Norcomp 172 15 Way Through Hole D-sub Connector Socket, 2.54mm Pitch, with 4-40 Spacer/Board Lock

R$ 8.968,20

R$ 149,47 Each (In a Tray of 60) (Sem VAT)

Norcomp 172 15 Way Through Hole D-sub Connector Socket, 2.54mm Pitch, with 4-40 Spacer/Board Lock
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

QuantidadePreço unitárioPer Bandeja
60 - 60R$ 149,47R$ 8.968,20
120 - 240R$ 144,02R$ 8.641,20
300+R$ 130,98R$ 7.858,80

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Documentos Técnicos

Especificações

Brand

Norcomp

Number Of Contacts

15

Gender

Female

Body Orientation

Straight

Mounting Type

Through Hole

Pitch

2.54mm

D Connector Type

Standard D-Sub

Termination Method

Solder

D-Sub Shell Size

D

Mounting Hardware

4-40 Spacer/Board Lock

Current Rating

5.0A

Housing Material

Steel

Voltage Rating

500.0 V

Length

39.116mm

Width

12.446mm

Depth

12.446mm

Dimensions

39.116 x 12.446 x 12.446mm

Contact Material

Brass

Series

172

Contact Plating

Gold Flash

Series Number

172

Minimum Operating Temperature

-50.0°C

Maximum Operating Temperature

+100°C

País de Origem

Taiwan, Province Of China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more