Norcomp 178 9 Way Right Angle Through Hole D-sub Connector Socket, 2.77mm Pitch, with 4-40 StandOffs/Board Lock

Nº de Estoque RS: 174-8482Marca: NorcompPart Number: 178-009-513R571
brand-logo
Ver tudo em D Sub Connectors

Documentos Técnicos

Especificações

Brand

Norcomp

Number Of Contacts

9

Gender

Female

Body Orientation

Right Angle

Mounting Type

Through Hole

Pitch

2.77mm

D Connector Type

Dual Ports D-Sub

Termination Method

Solder

Mounting Hardware

4-40 StandOffs/Board Lock

Current Rating

5.0A

Housing Material

Steel

Voltage Rating

1.0 kV

Length

30.58mm

Width

25.4mm

Depth

31.75mm

Dimensions

30.58 x 25.4 x 31.75mm

Series

178

Contact Plating

Gold Flash

Contact Material

Brass

Minimum Operating Temperature

-55.0°C

Maximum Operating Temperature

+105°C

Series Number

178

País de Origem

Taiwan, Province Of China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Informações de estoque temporariamente indisponíveis.

R$ 7.387,20

R$ 164,16 Each (In a Tray of 45) (Sem VAT)

Norcomp 178 9 Way Right Angle Through Hole D-sub Connector Socket, 2.77mm Pitch, with 4-40 StandOffs/Board Lock

R$ 7.387,20

R$ 164,16 Each (In a Tray of 45) (Sem VAT)

Norcomp 178 9 Way Right Angle Through Hole D-sub Connector Socket, 2.77mm Pitch, with 4-40 StandOffs/Board Lock
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Documentos Técnicos

Especificações

Brand

Norcomp

Number Of Contacts

9

Gender

Female

Body Orientation

Right Angle

Mounting Type

Through Hole

Pitch

2.77mm

D Connector Type

Dual Ports D-Sub

Termination Method

Solder

Mounting Hardware

4-40 StandOffs/Board Lock

Current Rating

5.0A

Housing Material

Steel

Voltage Rating

1.0 kV

Length

30.58mm

Width

25.4mm

Depth

31.75mm

Dimensions

30.58 x 25.4 x 31.75mm

Series

178

Contact Plating

Gold Flash

Contact Material

Brass

Minimum Operating Temperature

-55.0°C

Maximum Operating Temperature

+105°C

Series Number

178

País de Origem

Taiwan, Province Of China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more