Norcomp 180 26 Way Panel Mount D-sub Connector Socket, 2.29mm Pitch

Nº de Estoque RS: 174-8509Marca: NorcompPart Number: 180-026-203L001
brand-logo
Ver tudo em D Sub Connectors

Documentos Técnicos

Especificações

Brand

Norcomp

Number Of Contacts

26

Gender

Female

Body Orientation

Straight

Mounting Type

Panel Mount

Pitch

2.29mm

D Connector Type

High Density D-Sub

Termination Method

Solder

Current Rating

5.0A

Housing Material

Steel

Voltage Rating

500.0 V

Length

39.15mm

Width

12.6mm

Depth

12.2mm

Contact Material

Brass

Dimensions

39.15 x 12.6 x 12.2mm

Series

180

Contact Plating

Gold Flash

Minimum Operating Temperature

-50.0°C

Maximum Operating Temperature

+100°C

País de Origem

Taiwan, Province Of China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Informações de estoque temporariamente indisponíveis.

R$ 5.901,00

R$ 118,02 Each (In a Tray of 50) (Sem VAT)

Norcomp 180 26 Way Panel Mount D-sub Connector Socket, 2.29mm Pitch

R$ 5.901,00

R$ 118,02 Each (In a Tray of 50) (Sem VAT)

Norcomp 180 26 Way Panel Mount D-sub Connector Socket, 2.29mm Pitch
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

QuantidadePreço unitárioPer Bandeja
50 - 50R$ 118,02R$ 5.901,00
100 - 200R$ 99,38R$ 4.969,00
250+R$ 82,08R$ 4.104,00

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Documentos Técnicos

Especificações

Brand

Norcomp

Number Of Contacts

26

Gender

Female

Body Orientation

Straight

Mounting Type

Panel Mount

Pitch

2.29mm

D Connector Type

High Density D-Sub

Termination Method

Solder

Current Rating

5.0A

Housing Material

Steel

Voltage Rating

500.0 V

Length

39.15mm

Width

12.6mm

Depth

12.2mm

Contact Material

Brass

Dimensions

39.15 x 12.6 x 12.2mm

Series

180

Contact Plating

Gold Flash

Minimum Operating Temperature

-50.0°C

Maximum Operating Temperature

+100°C

País de Origem

Taiwan, Province Of China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more