Norcomp 180 15 Way Through Hole D-sub Connector Plug, 2.29mm Pitch, with 4-40 Spacer/Board Lock

Nº de Estoque RS: 174-8516Marca: NorcompPart Number: 180-M15-113R911
brand-logo
Ver tudo em D Sub Connectors

Documentos Técnicos

Especificações

Brand

Norcomp

Number Of Contacts

15

Gender

Male

Body Orientation

Straight

Mounting Type

Through Hole

Pitch

2.29mm

D Connector Type

High Density D-Sub

Termination Method

Solder

Mounting Hardware

4-40 Spacer/Board Lock

Current Rating

5.0A

Housing Material

Steel

Voltage Rating

1.0 kV

Length

30.8mm

Width

12.5mm

Depth

12.1mm

Dimensions

30.8 x 12.5 x 12.1mm

Series

180

Contact Plating

Gold Flash

Contact Material

Brass

Minimum Operating Temperature

-55.0°C

Maximum Operating Temperature

+125°C

Series Number

180

País de Origem

Taiwan, Province Of China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Informações de estoque temporariamente indisponíveis.

R$ 4.610,16

R$ 128,06 Each (In a Tray of 36) (Sem VAT)

Norcomp 180 15 Way Through Hole D-sub Connector Plug, 2.29mm Pitch, with 4-40 Spacer/Board Lock

R$ 4.610,16

R$ 128,06 Each (In a Tray of 36) (Sem VAT)

Norcomp 180 15 Way Through Hole D-sub Connector Plug, 2.29mm Pitch, with 4-40 Spacer/Board Lock
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Documentos Técnicos

Especificações

Brand

Norcomp

Number Of Contacts

15

Gender

Male

Body Orientation

Straight

Mounting Type

Through Hole

Pitch

2.29mm

D Connector Type

High Density D-Sub

Termination Method

Solder

Mounting Hardware

4-40 Spacer/Board Lock

Current Rating

5.0A

Housing Material

Steel

Voltage Rating

1.0 kV

Length

30.8mm

Width

12.5mm

Depth

12.1mm

Dimensions

30.8 x 12.5 x 12.1mm

Series

180

Contact Plating

Gold Flash

Contact Material

Brass

Minimum Operating Temperature

-55.0°C

Maximum Operating Temperature

+125°C

Series Number

180

País de Origem

Taiwan, Province Of China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more