Norcomp 182 25 Way Right Angle Through Hole D-sub Connector Plug, 2.77mm Pitch, with 4-40 Flush Insert/Board Lock

Nº de Estoque RS: 174-8533Marca: NorcompPart Number: 182-025-113R531
brand-logo
Ver tudo em D Sub Connectors

Documentos Técnicos

Especificações

Brand

Norcomp

Number Of Contacts

25

Gender

Male

Body Orientation

Right Angle

Mounting Type

Through Hole

Pitch

2.77mm

D Connector Type

Standard D-Sub

Mounting Hardware

4-40 Flush Insert/Board Lock

Termination Method

Solder

Current Rating

5.0A

Voltage Rating

1.0 kV

Length

53.04mm

Width

18.51mm

Depth

12.55mm

Contact Material

Brass

Dimensions

53.04 x 18.51 x 12.55mm

Series

182

Contact Plating

Gold Flash

Series Number

182

Minimum Operating Temperature

-55.0°C

Maximum Operating Temperature

+105°C

País de Origem

Taiwan, Province Of China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Informações de estoque temporariamente indisponíveis.

R$ 2.213,50

R$ 44,27 Each (In a Tray of 50) (Sem VAT)

Norcomp 182 25 Way Right Angle Through Hole D-sub Connector Plug, 2.77mm Pitch, with 4-40 Flush Insert/Board Lock

R$ 2.213,50

R$ 44,27 Each (In a Tray of 50) (Sem VAT)

Norcomp 182 25 Way Right Angle Through Hole D-sub Connector Plug, 2.77mm Pitch, with 4-40 Flush Insert/Board Lock
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

QuantidadePreço unitárioPer Bandeja
50 - 50R$ 44,27R$ 2.213,50
100 - 200R$ 42,96R$ 2.148,00
250+R$ 39,61R$ 1.980,50

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Documentos Técnicos

Especificações

Brand

Norcomp

Number Of Contacts

25

Gender

Male

Body Orientation

Right Angle

Mounting Type

Through Hole

Pitch

2.77mm

D Connector Type

Standard D-Sub

Mounting Hardware

4-40 Flush Insert/Board Lock

Termination Method

Solder

Current Rating

5.0A

Voltage Rating

1.0 kV

Length

53.04mm

Width

18.51mm

Depth

12.55mm

Contact Material

Brass

Dimensions

53.04 x 18.51 x 12.55mm

Series

182

Contact Plating

Gold Flash

Series Number

182

Minimum Operating Temperature

-55.0°C

Maximum Operating Temperature

+105°C

País de Origem

Taiwan, Province Of China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more