Norcomp 190 9 Way Right Angle SMT D-sub Connector Socket, 2.77mm Pitch, with Boardlocks

Nº de Estoque RS: 174-8707Marca: NorcompPart Number: 190-009-263R001
brand-logo
Ver tudo em D Sub Connectors

Documentos Técnicos

Especificações

Brand

Norcomp

Number Of Contacts

9

Gender

Female

Body Orientation

Right Angle

Mounting Type

Surface Mount

Pitch

2.77mm

D Connector Type

Standard D-Sub

Termination Method

Solder

Mounting Hardware

Boardlocks

Current Rating

5.0A

Housing Material

Steel

Voltage Rating

300.0 V, 500.0 V

Length

30.81mm

Width

10.1mm

Depth

12.55mm

Dimensions

30.81 x 10.1 x 12.55mm

Series

190

Contact Material

Phosphor Bronze

Series Number

190

Minimum Operating Temperature

-55.0°C

Maximum Operating Temperature

+105°C

País de Origem

Taiwan, Province Of China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Informações de estoque temporariamente indisponíveis.

R$ 83,86

R$ 83,86 Each (Sem VAT)

Norcomp 190 9 Way Right Angle SMT D-sub Connector Socket, 2.77mm Pitch, with Boardlocks

R$ 83,86

R$ 83,86 Each (Sem VAT)

Norcomp 190 9 Way Right Angle SMT D-sub Connector Socket, 2.77mm Pitch, with Boardlocks
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

QuantidadePreço unitário
1 - 4R$ 83,86
5 - 24R$ 80,94
25 - 49R$ 76,28
50 - 99R$ 74,57
100+R$ 72,18

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Documentos Técnicos

Especificações

Brand

Norcomp

Number Of Contacts

9

Gender

Female

Body Orientation

Right Angle

Mounting Type

Surface Mount

Pitch

2.77mm

D Connector Type

Standard D-Sub

Termination Method

Solder

Mounting Hardware

Boardlocks

Current Rating

5.0A

Housing Material

Steel

Voltage Rating

300.0 V, 500.0 V

Length

30.81mm

Width

10.1mm

Depth

12.55mm

Dimensions

30.81 x 10.1 x 12.55mm

Series

190

Contact Material

Phosphor Bronze

Series Number

190

Minimum Operating Temperature

-55.0°C

Maximum Operating Temperature

+105°C

País de Origem

Taiwan, Province Of China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more