Norcomp MICRO-D 25 Way Through Hole D-sub Connector Socket, 1.27mm Pitch

Nº de Estoque RS: 135-4273Marca: NorcompPart Number: 380-025-213L001
brand-logo
Ver tudo em D Sub Connectors

Documentos Técnicos

Especificações

Brand

Norcomp

Number Of Contacts

25

Gender

Female

Body Orientation

Straight

Mounting Type

Through Hole

Pitch

1.27mm

D Connector Type

Micro-D

Termination Method

Solder

Current Rating

1A

Housing Material

PBT

Voltage Rating

500.0 V

Length

29.7mm

Width

10.8mm

Depth

7.35mm

Contact Plating

Gold

Contact Material

Brass

Series

MICRO-D

Dimensions

29.7 x 8.3 x 7.35mm

Series Number

380

Minimum Operating Temperature

-55.0°C

Maximum Operating Temperature

+85°C

País de Origem

Taiwan, Province Of China

Detalhes do produto

NorComp MICRO-D 380 and 381 Series Micro Miniature D-Sub Connectors

MICRO-D 380 and 381 series PCB mount micro-miniature D-Sub connectors with a 1.27mm pitch and a compact design. The micro-miniature D-Sub connector is 1/3 the size of a standard D-Sub connector. These 380 series MICRO-D d-sub connectors have a metal to metal interface for improved grounding and shielding and a robust mechanical connection. The right angle versions of these micro-miniature D-Sub connectors feature boardlocks for extra retention on the PCB and 2.56 female screwlocks for a secure mounting connection. These MICRO-D D-Sub connectors are available in industry standard sizes of 9, 15 and 25 positions and intermate with most commercial competitive products.

D-Sub Connectors - NorComp

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Informações de estoque temporariamente indisponíveis.

R$ 471,32

R$ 471,32 Each (Sem VAT)

Norcomp MICRO-D 25 Way Through Hole D-sub Connector Socket, 1.27mm Pitch

R$ 471,32

R$ 471,32 Each (Sem VAT)

Norcomp MICRO-D 25 Way Through Hole D-sub Connector Socket, 1.27mm Pitch
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

QuantidadePreço unitário
1 - 24R$ 471,32
25 - 49R$ 398,57
50 - 249R$ 373,14
250 - 499R$ 368,21
500+R$ 364,60

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Documentos Técnicos

Especificações

Brand

Norcomp

Number Of Contacts

25

Gender

Female

Body Orientation

Straight

Mounting Type

Through Hole

Pitch

1.27mm

D Connector Type

Micro-D

Termination Method

Solder

Current Rating

1A

Housing Material

PBT

Voltage Rating

500.0 V

Length

29.7mm

Width

10.8mm

Depth

7.35mm

Contact Plating

Gold

Contact Material

Brass

Series

MICRO-D

Dimensions

29.7 x 8.3 x 7.35mm

Series Number

380

Minimum Operating Temperature

-55.0°C

Maximum Operating Temperature

+85°C

País de Origem

Taiwan, Province Of China

Detalhes do produto

NorComp MICRO-D 380 and 381 Series Micro Miniature D-Sub Connectors

MICRO-D 380 and 381 series PCB mount micro-miniature D-Sub connectors with a 1.27mm pitch and a compact design. The micro-miniature D-Sub connector is 1/3 the size of a standard D-Sub connector. These 380 series MICRO-D d-sub connectors have a metal to metal interface for improved grounding and shielding and a robust mechanical connection. The right angle versions of these micro-miniature D-Sub connectors feature boardlocks for extra retention on the PCB and 2.56 female screwlocks for a secure mounting connection. These MICRO-D D-Sub connectors are available in industry standard sizes of 9, 15 and 25 positions and intermate with most commercial competitive products.

D-Sub Connectors - NorComp

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more