Norcomp 680M 7 Way Panel Mount D-sub Connector Socket, 2.77mm Pitch

Nº de Estoque RS: 174-8549Marca: NorcompPart Number: 680M7W2203L401
brand-logo
Ver tudo em D Sub Connectors

Documentos Técnicos

Especificações

Brand

Norcomp

Number Of Contacts

7

Gender

Female

Body Orientation

Straight

Mounting Type

Panel Mount

Pitch

2.77mm

D Connector Type

Mixed Contact D-Sub

Termination Method

Solder

Current Rating

5 A, 40.0A

Mixed Contact Layout

7W2

Housing Material

Steel

Voltage Rating

1.0 kV

Length

39.2mm

Width

12.5mm

Depth

10.9mm

Contact Plating

Gold Flash

Contact Material

Copper Alloy

Series

680M

Dimensions

39.2 x 12.5 x 10.9mm

Maximum Operating Temperature

+155°C

Minimum Operating Temperature

-55.0°C

País de Origem

Taiwan, Province Of China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

R$ 12.592,00

R$ 157,40 Each (In a Tray of 80) (Sem VAT)

Norcomp 680M 7 Way Panel Mount D-sub Connector Socket, 2.77mm Pitch

R$ 12.592,00

R$ 157,40 Each (In a Tray of 80) (Sem VAT)

Norcomp 680M 7 Way Panel Mount D-sub Connector Socket, 2.77mm Pitch

Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Documentos Técnicos

Especificações

Brand

Norcomp

Number Of Contacts

7

Gender

Female

Body Orientation

Straight

Mounting Type

Panel Mount

Pitch

2.77mm

D Connector Type

Mixed Contact D-Sub

Termination Method

Solder

Current Rating

5 A, 40.0A

Mixed Contact Layout

7W2

Housing Material

Steel

Voltage Rating

1.0 kV

Length

39.2mm

Width

12.5mm

Depth

10.9mm

Contact Plating

Gold Flash

Contact Material

Copper Alloy

Series

680M

Dimensions

39.2 x 12.5 x 10.9mm

Maximum Operating Temperature

+155°C

Minimum Operating Temperature

-55.0°C

País de Origem

Taiwan, Province Of China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more