Norcomp 684M 7 Way Right Angle Through Hole D-sub Connector Plug, with 4-40 Inserts/Board Lock

Nº de Estoque RS: 174-8560Marca: NorcompPart Number: 684M7W2103L461
brand-logo
Ver tudo em D Sub Connectors

Documentos Técnicos

Especificações

Brand

Norcomp

Number Of Contacts

7

Gender

Male

Body Orientation

Right Angle

Mounting Type

Through Hole

D Connector Type

Mixed Contact D-Sub

Mounting Hardware

4-40 Inserts/Board Lock

Termination Method

Solder

Mixed Contact Layout

7W2

Current Rating

5 A, 40.0A

Housing Material

Steel

Voltage Rating

1.0 kV

Length

39.2mm

Width

6.9mm

Depth

12.5mm

Contact Material

Copper Alloy

Dimensions

39.2 x 6.9 x 12.5mm

Series

684M

Contact Plating

Gold Flash

Minimum Operating Temperature

-55.0°C

Maximum Operating Temperature

+125°C

Series Number

684M

País de Origem

Taiwan, Province Of China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

R$ 14.394,10

R$ 205,63 Each (In a Tray of 70) (Sem VAT)

Norcomp 684M 7 Way Right Angle Through Hole D-sub Connector Plug, with 4-40 Inserts/Board Lock

R$ 14.394,10

R$ 205,63 Each (In a Tray of 70) (Sem VAT)

Norcomp 684M 7 Way Right Angle Through Hole D-sub Connector Plug, with 4-40 Inserts/Board Lock

Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Documentos Técnicos

Especificações

Brand

Norcomp

Number Of Contacts

7

Gender

Male

Body Orientation

Right Angle

Mounting Type

Through Hole

D Connector Type

Mixed Contact D-Sub

Mounting Hardware

4-40 Inserts/Board Lock

Termination Method

Solder

Mixed Contact Layout

7W2

Current Rating

5 A, 40.0A

Housing Material

Steel

Voltage Rating

1.0 kV

Length

39.2mm

Width

6.9mm

Depth

12.5mm

Contact Material

Copper Alloy

Dimensions

39.2 x 6.9 x 12.5mm

Series

684M

Contact Plating

Gold Flash

Minimum Operating Temperature

-55.0°C

Maximum Operating Temperature

+125°C

Series Number

684M

País de Origem

Taiwan, Province Of China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more