Documentos Técnicos
Especificações
Brand
NorcompNumber Of Contacts
15
Gender
Female
Body Orientation
Straight
Mounting Type
Cable Mount
Termination Method
Pre-Wired
Housing Material
Thermoplastic
Series
MICRO-D
Contact Material
Phosphor Bronze
País de Origem
Taiwan, Province Of China
Detalhes do produto
NorComp MICRO-D Micro-Miniature D-Sub Connector Cable Assemblies
MICRO-D micro-miniature d-sub cable assemblies consisting of a cable terminated one end with a female MICRO-D D-sub connector. The MICRO-D D-sub connectors have a 1.27mm pitch, a compact design and are 1/3 the size of a standard D-Sub connector. These MICRO-D d-sub connectors have a metal interface for improved grounding and shielding and a robust mechanical connection. The cable assembly is supplied with an assembled hood and thumb screws and is available in industry standard sizes of 9, 15 and 25 positions with 0.5 m and 2 m cable lengths.
D-Sub Connectors - NorComp
R$ 816,88
R$ 816,88 Each (Sem VAT)
1
R$ 816,88
R$ 816,88 Each (Sem VAT)
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Quantidade | Preço unitário |
---|---|
1 - 24 | R$ 816,88 |
25 - 49 | R$ 663,49 |
50 - 249 | R$ 646,45 |
250 - 499 | R$ 638,98 |
500+ | R$ 631,84 |
Documentos Técnicos
Especificações
Brand
NorcompNumber Of Contacts
15
Gender
Female
Body Orientation
Straight
Mounting Type
Cable Mount
Termination Method
Pre-Wired
Housing Material
Thermoplastic
Series
MICRO-D
Contact Material
Phosphor Bronze
País de Origem
Taiwan, Province Of China
Detalhes do produto
NorComp MICRO-D Micro-Miniature D-Sub Connector Cable Assemblies
MICRO-D micro-miniature d-sub cable assemblies consisting of a cable terminated one end with a female MICRO-D D-sub connector. The MICRO-D D-sub connectors have a 1.27mm pitch, a compact design and are 1/3 the size of a standard D-Sub connector. These MICRO-D d-sub connectors have a metal interface for improved grounding and shielding and a robust mechanical connection. The cable assembly is supplied with an assembled hood and thumb screws and is available in industry standard sizes of 9, 15 and 25 positions with 0.5 m and 2 m cable lengths.