Norcomp SDF 37 Way Vertical PCB D-sub Connector Socket, 2.74mm Pitch, with 4-40 Screw Locks

Nº de Estoque RS: 204-1663Marca: NorcompPart Number: SDF-V37-213L011
brand-logo
Ver tudo em D Sub Connectors

Documentos Técnicos

Especificações

Brand

Norcomp

Number Of Contacts

37

Gender

Female

Body Orientation

Vertical

Mounting Type

PCB Mount

Pitch

2.74mm

Mounting Hardware

4-40 Screw Locks

Series

SDF

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Informações de estoque temporariamente indisponíveis.

R$ 422,06

R$ 422,06 Each (Sem VAT)

Norcomp SDF 37 Way Vertical PCB D-sub Connector Socket, 2.74mm Pitch, with 4-40 Screw Locks

R$ 422,06

R$ 422,06 Each (Sem VAT)

Norcomp SDF 37 Way Vertical PCB D-sub Connector Socket, 2.74mm Pitch, with 4-40 Screw Locks
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

QuantidadePreço unitário
1 - 4R$ 422,06
5 - 9R$ 396,00
10+R$ 373,45

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Documentos Técnicos

Especificações

Brand

Norcomp

Number Of Contacts

37

Gender

Female

Body Orientation

Vertical

Mounting Type

PCB Mount

Pitch

2.74mm

Mounting Hardware

4-40 Screw Locks

Series

SDF

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more