Nordic Semiconductor nRF52810-QFAA-R7, System-On-Chip 48-Pin QFN

Nº de Estoque RS: 196-3883Marca: Nordic SemiconductorPart Number: nRF52810-QFAA-R7Distrelec Article No.: 30411874
brand-logo
Ver tudo em Sistemas de Chips ON

Documentos Técnicos

Especificações

Processing Unit

Microcontroller

Mounting Type

Surface Mount

Package Type

QFN

Pin Count

48

Dimensions

6 x 6 x 0.85mm

Height

0.85mm

Length

6mm

Maximum Operating Supply Voltage

3.6 V

Maximum Operating Temperature

+85 °C

Minimum Operating Supply Voltage

1.7 V

Minimum Operating Temperature

-40 °C

Width

6mm

País de Origem

Philippines

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Informações de estoque temporariamente indisponíveis.

R$ 37.390,00

R$ 37,39 Each (On a Reel of 1000) (Sem VAT)

Nordic Semiconductor nRF52810-QFAA-R7, System-On-Chip 48-Pin QFN

R$ 37.390,00

R$ 37,39 Each (On a Reel of 1000) (Sem VAT)

Nordic Semiconductor nRF52810-QFAA-R7, System-On-Chip 48-Pin QFN
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Documentos Técnicos

Especificações

Processing Unit

Microcontroller

Mounting Type

Surface Mount

Package Type

QFN

Pin Count

48

Dimensions

6 x 6 x 0.85mm

Height

0.85mm

Length

6mm

Maximum Operating Supply Voltage

3.6 V

Maximum Operating Temperature

+85 °C

Minimum Operating Supply Voltage

1.7 V

Minimum Operating Temperature

-40 °C

Width

6mm

País de Origem

Philippines

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more