Nordic Semiconductor nPM1100-QDAA-R7, Li Ion Charger IC, 5 V, 660mA 24-Pin, QFN24

Nº de Estoque RS: 279-6392Marca: Nordic SemiconductorPart Number: nPM1100-QDAA-R7
brand-logo
Ver tudo em Battery Management

Documentos Técnicos

Especificações

Battery Type

Lithium-Ion, Lithium-Polymer

Mounting Type

Surface Mount

Package Type

QFN24

IC Type

Power Management IC

Pin Count

24

Typical Operating Supply Voltage

5 V

Maximum Output Current

660mA

País de Origem

Taiwan, Province Of China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Informações de estoque temporariamente indisponíveis.

R$ 184,40

R$ 36,88 Each (In a Pack of 5) (Sem VAT)

Nordic Semiconductor nPM1100-QDAA-R7, Li Ion Charger IC, 5 V, 660mA 24-Pin, QFN24
Selecione o tipo de embalagem

R$ 184,40

R$ 36,88 Each (In a Pack of 5) (Sem VAT)

Nordic Semiconductor nPM1100-QDAA-R7, Li Ion Charger IC, 5 V, 660mA 24-Pin, QFN24
Informações de estoque temporariamente indisponíveis.
Selecione o tipo de embalagem

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

QuantidadePreço unitárioPer Pacote
5 - 95R$ 36,88R$ 184,40
100 - 245R$ 31,64R$ 158,20
250 - 495R$ 30,50R$ 152,50
500 - 995R$ 27,16R$ 135,80
1000+R$ 24,16R$ 120,80

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Documentos Técnicos

Especificações

Battery Type

Lithium-Ion, Lithium-Polymer

Mounting Type

Surface Mount

Package Type

QFN24

IC Type

Power Management IC

Pin Count

24

Typical Operating Supply Voltage

5 V

Maximum Output Current

660mA

País de Origem

Taiwan, Province Of China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more