Documentos Técnicos
Especificações
Brand
NorgrenSuitable Media
Air, Gas
Maximum Operating Pressure
10bar
Minimum Operating Pressure
0bar
IP Rating
IP65
Minimum Operating Temperature
0°C
Connection Thread Size
1/8 in
Manufacturer Series
40D
Connection Thread Standard
G
Maximum Operating Temperature
+50°C
LED Indicator
Yes
País de Origem
Germany
Detalhes do produto
40D Series Pressure Sensor
Electronic pressure sensor with 3-digit 7-segment digital display and programmable setpoints for two digital outputs.
R$ 11.315,27
R$ 11.315,27 Each (Sem VAT)
1
R$ 11.315,27
R$ 11.315,27 Each (Sem VAT)
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Quantidade | Preço unitário |
---|---|
1 - 4 | R$ 11.315,27 |
5+ | R$ 11.167,46 |
Documentos Técnicos
Especificações
Brand
NorgrenSuitable Media
Air, Gas
Maximum Operating Pressure
10bar
Minimum Operating Pressure
0bar
IP Rating
IP65
Minimum Operating Temperature
0°C
Connection Thread Size
1/8 in
Manufacturer Series
40D
Connection Thread Standard
G
Maximum Operating Temperature
+50°C
LED Indicator
Yes
País de Origem
Germany
Detalhes do produto
40D Series Pressure Sensor
Electronic pressure sensor with 3-digit 7-segment digital display and programmable setpoints for two digital outputs.