Norgren Pressure Switch, G 1/4 5bar to 70 bar

Nº de Estoque RS: 622-3631Marca: NorgrenPart Number: 0882100
brand-logo
Ver tudo em Vacuum Switches

Documentos Técnicos

Especificações

Brand

Norgren

Maximum Operating Pressure

70 bar

Minimum Operating Pressure

5bar

Pressure Type

Positive Pressure

Connection

G 1/4

Suitable Media

Fluid, Oil

Type

Pressure Switch

Connection Thread Size

1/4 in

Manufacturer Series

18D

Contact Operation

Normally Closed, Normally Open

Connection Thread Standard

G

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+80°C

IP Rating

IP65

Thread Gender

Male

País de Origem

Germany

Detalhes do produto

Norgren 18D Electro-Mechanical Vacuum Switch

Norgren 18D series electro-mechanical pneumatic pressure switches are designed to produce an electric signal when a certain adjustable vacuum level is reached. The 18D pressure switches are particularly suited when an electrical signal is needed when a certain vacuum level is reached, for safety, for starting a cycle or for checking the cup grip.

Warning

Observe switching range. Do not subject switch to maximum allowable pressure during normal operation. Short pressure peaks must not exceed this value.

Pressure Switches

Pressure switches that allow microswitch operation once a pre-set pressure is reached. K and K3 Series incorporate a mechanical stop providing over-pressure protection for the spring and microswitch. Electrical connections for all models to DIN 43650.

Você pode estar interessado em
Informações de estoque temporariamente indisponíveis.

R$ 4.824,26

R$ 4.824,26 Each (Sem VAT)

Norgren Pressure Switch, G 1/4 5bar to 70 bar

R$ 4.824,26

R$ 4.824,26 Each (Sem VAT)

Norgren Pressure Switch, G 1/4 5bar to 70 bar
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Você pode estar interessado em

Documentos Técnicos

Especificações

Brand

Norgren

Maximum Operating Pressure

70 bar

Minimum Operating Pressure

5bar

Pressure Type

Positive Pressure

Connection

G 1/4

Suitable Media

Fluid, Oil

Type

Pressure Switch

Connection Thread Size

1/4 in

Manufacturer Series

18D

Contact Operation

Normally Closed, Normally Open

Connection Thread Standard

G

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+80°C

IP Rating

IP65

Thread Gender

Male

País de Origem

Germany

Detalhes do produto

Norgren 18D Electro-Mechanical Vacuum Switch

Norgren 18D series electro-mechanical pneumatic pressure switches are designed to produce an electric signal when a certain adjustable vacuum level is reached. The 18D pressure switches are particularly suited when an electrical signal is needed when a certain vacuum level is reached, for safety, for starting a cycle or for checking the cup grip.

Warning

Observe switching range. Do not subject switch to maximum allowable pressure during normal operation. Short pressure peaks must not exceed this value.

Pressure Switches

Pressure switches that allow microswitch operation once a pre-set pressure is reached. K and K3 Series incorporate a mechanical stop providing over-pressure protection for the spring and microswitch. Electrical connections for all models to DIN 43650.

Você pode estar interessado em