Norgren PNEUFIT Series Straight Threaded Adaptor, R 1/8 Male to Push In 8 mm, Threaded-to-Tube Connection Style

Nº de Estoque RS: 210-2271Marca: NorgrenPart Number: 101250818
brand-logo
Ver tudo em Pneumatic Fittings

Documentos Técnicos

Especificações

Brand

Norgren

Connector A

R 1/8 Male

Connector B

Push In 8 mm

Pneumatic Fitting Type

Straight Threaded Adaptor

Connection Style

Threaded-to-Tube

Threaded Connection

R 1/8 Male

Manufacturer Series

Pneufit

Inlet Port

R 1/8

Number of Inlet Ports

1

Outlet Port

Push In 8 mm

Number of Outlet Ports

1

Thread Material

Nickel Plated Brass

Angle

Straight

Body Material

Nickel Plated Brass

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+80°C

Finish

Nickel Plated

Maximum Operating Pressure

18 bar

Mounting Type

Inline

Standards Met

ISO

País de Origem

United Kingdom

Detalhes do produto

Straight Adaptor

A range of straight adaptor fittings that are easy to use and have easy tube insertion to enable rapid assembly. The internal hexagon shape on these adaptors allows quick assembly in most confined spaces.

Threaded, Tube-to-Tube & Adaptors

Informações de estoque temporariamente indisponíveis.

P.O.A.

Each (In a Pack of 5) (Sem VAT)

Norgren PNEUFIT Series Straight Threaded Adaptor, R 1/8 Male to Push In 8 mm, Threaded-to-Tube Connection Style

P.O.A.

Each (In a Pack of 5) (Sem VAT)

Norgren PNEUFIT Series Straight Threaded Adaptor, R 1/8 Male to Push In 8 mm, Threaded-to-Tube Connection Style
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Documentos Técnicos

Especificações

Brand

Norgren

Connector A

R 1/8 Male

Connector B

Push In 8 mm

Pneumatic Fitting Type

Straight Threaded Adaptor

Connection Style

Threaded-to-Tube

Threaded Connection

R 1/8 Male

Manufacturer Series

Pneufit

Inlet Port

R 1/8

Number of Inlet Ports

1

Outlet Port

Push In 8 mm

Number of Outlet Ports

1

Thread Material

Nickel Plated Brass

Angle

Straight

Body Material

Nickel Plated Brass

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+80°C

Finish

Nickel Plated

Maximum Operating Pressure

18 bar

Mounting Type

Inline

Standards Met

ISO

País de Origem

United Kingdom

Detalhes do produto

Straight Adaptor

A range of straight adaptor fittings that are easy to use and have easy tube insertion to enable rapid assembly. The internal hexagon shape on these adaptors allows quick assembly in most confined spaces.

Threaded, Tube-to-Tube & Adaptors