Norgren 15 Series Straight Threaded Adaptor, R 1/2 Male to G 1/8 Female, Threaded Connection Style
Documentos Técnicos
Especificações
Brand
NorgrenConnector A
R 1/2 Male
Connector B
G 1/8 Female
Pneumatic Fitting Type
Straight Threaded Adaptor
Connection Style
Threaded
Threaded Connection
G 1/8
Manufacturer Series
15
Inlet Port
R 1/2 Male
Number of Inlet Ports
1
Outlet Port
G 1/8 Female
Number of Outlet Ports
1
Thread Material
Nickel Plated Brass
Angle
Straight
Maximum Operating Pressure
18 bar
Body Material
Nickel Plated Brass
Minimum Operating Temperature
-18°C
Maximum Operating Temperature
+70°C
Finish
Nickel Plated
Mounting Type
Inline
País de Origem
Italy
R$ 400,03
R$ 400,03 1 Bag of 5 (Sem VAT)
1
R$ 400,03
R$ 400,03 1 Bag of 5 (Sem VAT)
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Quantidade | Preço unitário |
---|---|
1 - 4 | R$ 400,03 |
5 - 9 | R$ 398,46 |
10+ | R$ 396,38 |
Documentos Técnicos
Especificações
Brand
NorgrenConnector A
R 1/2 Male
Connector B
G 1/8 Female
Pneumatic Fitting Type
Straight Threaded Adaptor
Connection Style
Threaded
Threaded Connection
G 1/8
Manufacturer Series
15
Inlet Port
R 1/2 Male
Number of Inlet Ports
1
Outlet Port
G 1/8 Female
Number of Outlet Ports
1
Thread Material
Nickel Plated Brass
Angle
Straight
Maximum Operating Pressure
18 bar
Body Material
Nickel Plated Brass
Minimum Operating Temperature
-18°C
Maximum Operating Temperature
+70°C
Finish
Nickel Plated
Mounting Type
Inline
País de Origem
Italy