Norgren 16 Series Straight Fitting, G 3/4 Female to G 1/2 Female, Threaded Connection Style
Documentos Técnicos
Especificações
Brand
NorgrenConnector A
G 3/4 Female
Connector B
G 1/2 Female
Pneumatic Fitting Type
Straight Fitting
Connection Style
Threaded
Manufacturer Series
16
Inlet Port
G 3/4 Female
Number of Inlet Ports
1
Outlet Port
G 1/2 Female
Number of Outlet Ports
1
Angle
Straight
Maximum Operating Pressure
18 bar
Body Material
Nickel Plated Brass
Minimum Operating Temperature
-18°C
Maximum Operating Temperature
+70°C
Finish
Nickel Plated
Mounting Type
Inline
País de Origem
Italy
R$ 1.176,42
R$ 1.176,42 1 Bag of 5 (Sem VAT)
1
R$ 1.176,42
R$ 1.176,42 1 Bag of 5 (Sem VAT)
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Quantidade | Preço unitário |
---|---|
1 - 4 | R$ 1.176,42 |
5 - 9 | R$ 1.169,17 |
10+ | R$ 1.165,82 |
Documentos Técnicos
Especificações
Brand
NorgrenConnector A
G 3/4 Female
Connector B
G 1/2 Female
Pneumatic Fitting Type
Straight Fitting
Connection Style
Threaded
Manufacturer Series
16
Inlet Port
G 3/4 Female
Number of Inlet Ports
1
Outlet Port
G 1/2 Female
Number of Outlet Ports
1
Angle
Straight
Maximum Operating Pressure
18 bar
Body Material
Nickel Plated Brass
Minimum Operating Temperature
-18°C
Maximum Operating Temperature
+70°C
Finish
Nickel Plated
Mounting Type
Inline
País de Origem
Italy