Norgren 16 Series, G 3/8 Male to G 1/8 Female, Threaded Connection Style

Nº de Estoque RS: 220-3348Marca: NorgrenPart Number: 160233818
Ver tudo em Pneumatic Fittings

Documentos Técnicos

Especificações

Brand

Norgren

Connector A

G 3/8 Male

Connector B

G 1/8 Female

Connection Style

Threaded

Manufacturer Series

16

Inlet Port

G 3/8 Male

Number of Inlet Ports

1

Outlet Port

G 1/8 Female

Number of Outlet Ports

1

Angle

Straight

Maximum Operating Pressure

18 bar

Chemical Resistant

No

Body Material

Brass

Minimum Operating Temperature

-18°C

Maximum Operating Temperature

+70°C

Finish

Nickel Plated

Mounting Type

Inline

Standards Met

RoHS Compliant

País de Origem

Italy

Informações de estoque temporariamente indisponíveis.

R$ 281,72

R$ 281,72 1 Bag of 5 (Sem VAT)

Norgren 16 Series, G 3/8 Male to G 1/8 Female, Threaded Connection Style

R$ 281,72

R$ 281,72 1 Bag of 5 (Sem VAT)

Norgren 16 Series, G 3/8 Male to G 1/8 Female, Threaded Connection Style
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

QuantidadePreço unitário
1 - 4R$ 281,72
5 - 9R$ 280,51
10+R$ 278,65

Documentos Técnicos

Especificações

Brand

Norgren

Connector A

G 3/8 Male

Connector B

G 1/8 Female

Connection Style

Threaded

Manufacturer Series

16

Inlet Port

G 3/8 Male

Number of Inlet Ports

1

Outlet Port

G 1/8 Female

Number of Outlet Ports

1

Angle

Straight

Maximum Operating Pressure

18 bar

Chemical Resistant

No

Body Material

Brass

Minimum Operating Temperature

-18°C

Maximum Operating Temperature

+70°C

Finish

Nickel Plated

Mounting Type

Inline

Standards Met

RoHS Compliant

País de Origem

Italy