Documentos Técnicos
Especificações
Brand
NorgrenInlet Port
Push In 6 mm
Inlet Port - Thread Size
6mm
Drain Type
Automatic
Outlet Port
Push In 1/4 in
Manufacturer Series
Norgren Olympian Plus system 64 and 68 series
Minimum Operating Temperature
+1.5°C
Height
83mm
Minimum Operating Pressure
0.7bar
Outlet Port - Thread Size
1/4in
Maximum Operating Pressure
17 bar
Maximum Operating Temperature
+80°C
País de Origem
Czech Republic
R$ 2.469,08
R$ 2.469,08 Each (Sem VAT)
1
R$ 2.469,08
R$ 2.469,08 Each (Sem VAT)
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Quantidade | Preço unitário |
---|---|
1 - 4 | R$ 2.469,08 |
5 - 9 | R$ 2.456,82 |
10+ | R$ 2.443,31 |
Documentos Técnicos
Especificações
Brand
NorgrenInlet Port
Push In 6 mm
Inlet Port - Thread Size
6mm
Drain Type
Automatic
Outlet Port
Push In 1/4 in
Manufacturer Series
Norgren Olympian Plus system 64 and 68 series
Minimum Operating Temperature
+1.5°C
Height
83mm
Minimum Operating Pressure
0.7bar
Outlet Port - Thread Size
1/4in
Maximum Operating Pressure
17 bar
Maximum Operating Temperature
+80°C
País de Origem
Czech Republic