Norgren Locking Shut-Off Valve 2/2 Ball Valve 60 Series Series, G 1/8, 1/8, III B
Documentos Técnicos
Especificações
Brand
NorgrenControl Mechanism
Locking Shut-Off Valve
Connection Port Thread
G 1/8
Function
2/2
Thread Size
1/8
Thread Standard
G
Manufacturer Series
60 Series
Control Button/Switch Colour
Black
Maximum Operating Pressure
10 bar
Body Material
Nickel Plated Brass
Minimum Operating Temperature
-10°C
Maximum Operating Temperature
+100°C
Number of Ports
2
Number of Positions
2
Model Number p
III B
Model Number (p)
III B
País de Origem
Italy
R$ 264,47
R$ 264,47 Each (Sem VAT)
1
R$ 264,47
R$ 264,47 Each (Sem VAT)
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Quantidade | Preço unitário |
---|---|
1 - 4 | R$ 264,47 |
5 - 9 | R$ 263,06 |
10+ | R$ 261,76 |
Documentos Técnicos
Especificações
Brand
NorgrenControl Mechanism
Locking Shut-Off Valve
Connection Port Thread
G 1/8
Function
2/2
Thread Size
1/8
Thread Standard
G
Manufacturer Series
60 Series
Control Button/Switch Colour
Black
Maximum Operating Pressure
10 bar
Body Material
Nickel Plated Brass
Minimum Operating Temperature
-10°C
Maximum Operating Temperature
+100°C
Number of Ports
2
Number of Positions
2
Model Number p
III B
Model Number (p)
III B
País de Origem
Italy