Documentos Técnicos
Especificações
Brand
NorgrenFunction
Flow Controller
Thread Size
Push In 8 mm
Thread Standard
Push In
Manufacturer Series
Pneufit C
Control Button/Switch Colour
Red
Maximum Operating Pressure
10 bar
Body Material
PBT
Maximum Flow Rate
800L/min
Minimum Operating Temperature
0°C
Maximum Operating Temperature
+60°C
Number of Ports
3
Number of Positions
2
Model Number p
III B
Model Number (p)
III B
País de Origem
Korea, Republic Of
R$ 307,09
R$ 307,09 Each (Sem VAT)
1
R$ 307,09
R$ 307,09 Each (Sem VAT)
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Quantidade | Preço unitário |
---|---|
1 - 4 | R$ 307,09 |
5 - 9 | R$ 299,46 |
10+ | R$ 291,20 |
Documentos Técnicos
Especificações
Brand
NorgrenFunction
Flow Controller
Thread Size
Push In 8 mm
Thread Standard
Push In
Manufacturer Series
Pneufit C
Control Button/Switch Colour
Red
Maximum Operating Pressure
10 bar
Body Material
PBT
Maximum Flow Rate
800L/min
Minimum Operating Temperature
0°C
Maximum Operating Temperature
+60°C
Number of Ports
3
Number of Positions
2
Model Number p
III B
Model Number (p)
III B
País de Origem
Korea, Republic Of