Documentos Técnicos
Especificações
Brand
NorgrenConnector A
Push In 8 mm
Connector B
R 1/2
Pneumatic Fitting Type
Straight Fitting
Connection Style
Threaded-to-Tube
Threaded Connection
R 1/2 Male
Manufacturer Series
Pneufit
Chemical Resistant
No
Angle
Straight
Maximum Operating Pressure
10 bar
Body Material
PBT
Minimum Operating Temperature
0°C
Maximum Operating Temperature
+60°C
País de Origem
Korea, Republic Of
R$ 604,13
R$ 604,13 1 Bag of 10 (Sem VAT)
1
R$ 604,13
R$ 604,13 1 Bag of 10 (Sem VAT)
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Quantidade | Preço unitário |
---|---|
1 - 4 | R$ 604,13 |
5 - 9 | R$ 588,70 |
10+ | R$ 573,08 |
Documentos Técnicos
Especificações
Brand
NorgrenConnector A
Push In 8 mm
Connector B
R 1/2
Pneumatic Fitting Type
Straight Fitting
Connection Style
Threaded-to-Tube
Threaded Connection
R 1/2 Male
Manufacturer Series
Pneufit
Chemical Resistant
No
Angle
Straight
Maximum Operating Pressure
10 bar
Body Material
PBT
Minimum Operating Temperature
0°C
Maximum Operating Temperature
+60°C
País de Origem
Korea, Republic Of