Norgren Elbow Threaded-toTube Adaptor, R 1/8 to Push In 6 mm

Nº de Estoque RS: 212-9193Marca: NorgrenPart Number: C01470618
brand-logo
Ver tudo em Pneumatic Fittings

Documentos Técnicos

Especificações

Brand

Norgren

Connector A

R 1/8

Connector B

Push In 6 mm

Pneumatic Fitting Type

Elbow Threaded-toTube Adaptor

Threaded Connection

R 1/8 Male

Inlet Port

R 1/8 Male

Number of Inlet Ports

1

Outlet Port

Push In 6 mm

Number of Outlet Ports

1

Maximum Operating Pressure

10 bar

Mounting Type

Inline

Body Material

Plastic

Minimum Operating Temperature

0°C

Finish

Nickel Plated Brass

Maximum Operating Temperature

+60°C

Swivel Connection

No

Angle

90°

País de Origem

Korea, Republic Of

Informações de estoque temporariamente indisponíveis.

R$ 463,63

R$ 463,63 1 Bag of 10 (Sem VAT)

Norgren Elbow Threaded-toTube Adaptor, R 1/8 to Push In 6 mm

R$ 463,63

R$ 463,63 1 Bag of 10 (Sem VAT)

Norgren Elbow Threaded-toTube Adaptor, R 1/8 to Push In 6 mm
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

QuantidadePreço unitário
1 - 4R$ 463,63
5 - 9R$ 451,93
10+R$ 439,96

Documentos Técnicos

Especificações

Brand

Norgren

Connector A

R 1/8

Connector B

Push In 6 mm

Pneumatic Fitting Type

Elbow Threaded-toTube Adaptor

Threaded Connection

R 1/8 Male

Inlet Port

R 1/8 Male

Number of Inlet Ports

1

Outlet Port

Push In 6 mm

Number of Outlet Ports

1

Maximum Operating Pressure

10 bar

Mounting Type

Inline

Body Material

Plastic

Minimum Operating Temperature

0°C

Finish

Nickel Plated Brass

Maximum Operating Temperature

+60°C

Swivel Connection

No

Angle

90°

País de Origem

Korea, Republic Of