Norgren Rotary Knob Shunt off valve Pneumatic Manual Control Valve Pneufit C Series, R 1/8, 1/8, III B

Nº de Estoque RS: 220-3595Marca: NorgrenPart Number: C01GH0818

Documentos Técnicos

Especificações

Brand

Norgren

Control Mechanism

Rotary Knob

Connection Port Thread

R 1/8

Function

Shunt off valve

Thread Size

1/8

Thread Standard

R

Manufacturer Series

Pneufit C

Control Button/Switch Colour

Red

Maximum Operating Pressure

8bar

Body Material

PBT

Minimum Operating Temperature

-5°C

Maximum Operating Temperature

+50°C

Number of Ports

2

Number of Positions

2

Model Number p

III B

País de Origem

Korea, Republic Of

Informações de estoque temporariamente indisponíveis.

R$ 277,06

R$ 277,06 Each (Sem VAT)

Norgren Rotary Knob Shunt off valve Pneumatic Manual Control Valve Pneufit C Series, R 1/8, 1/8, III B

R$ 277,06

R$ 277,06 Each (Sem VAT)

Norgren Rotary Knob Shunt off valve Pneumatic Manual Control Valve Pneufit C Series, R 1/8, 1/8, III B
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

QuantidadePreço unitário
1 - 4R$ 277,06
5 - 9R$ 275,68
10+R$ 274,16

Documentos Técnicos

Especificações

Brand

Norgren

Control Mechanism

Rotary Knob

Connection Port Thread

R 1/8

Function

Shunt off valve

Thread Size

1/8

Thread Standard

R

Manufacturer Series

Pneufit C

Control Button/Switch Colour

Red

Maximum Operating Pressure

8bar

Body Material

PBT

Minimum Operating Temperature

-5°C

Maximum Operating Temperature

+50°C

Number of Ports

2

Number of Positions

2

Model Number p

III B

País de Origem

Korea, Republic Of