Norgren Straight Fitting, G 1/2 Male to Push In 8 mm, Threaded-to-Tube Connection Style

Nº de Estoque RS: 218-0545Marca: NorgrenPart Number: C02250848
brand-logo
Ver tudo em Pneumatic Fittings

Documentos Técnicos

Especificações

Brand

Norgren

Connector A

G 1/2 Male

Connector B

Push In 8 mm

Pneumatic Fitting Type

Straight Fitting

Connection Style

Threaded-to-Tube

Threaded Connection

G 1/2

Inlet Port

G 1/2 Male

Number of Inlet Ports

1

Outlet Port

Push In 8 mm

Number of Outlet Ports

1

Thread Material

Nickel Plated Brass

Maximum Operating Pressure

10 bar

Mounting Type

Inline

Body Material

PBT

Minimum Operating Temperature

0°C

Maximum Operating Temperature

+60°C

Chemical Resistant

No

Angle

Straight

Standards Met

RoHS Compliant

País de Origem

Korea, Republic Of

Informações de estoque temporariamente indisponíveis.

R$ 615,07

R$ 615,07 1 Bag of 10 (Sem VAT)

Norgren Straight Fitting, G 1/2 Male to Push In 8 mm, Threaded-to-Tube Connection Style

R$ 615,07

R$ 615,07 1 Bag of 10 (Sem VAT)

Norgren Straight Fitting, G 1/2 Male to Push In 8 mm, Threaded-to-Tube Connection Style
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

QuantidadePreço unitário
1 - 4R$ 615,07
5 - 9R$ 612,52
10+R$ 608,44

Documentos Técnicos

Especificações

Brand

Norgren

Connector A

G 1/2 Male

Connector B

Push In 8 mm

Pneumatic Fitting Type

Straight Fitting

Connection Style

Threaded-to-Tube

Threaded Connection

G 1/2

Inlet Port

G 1/2 Male

Number of Inlet Ports

1

Outlet Port

Push In 8 mm

Number of Outlet Ports

1

Thread Material

Nickel Plated Brass

Maximum Operating Pressure

10 bar

Mounting Type

Inline

Body Material

PBT

Minimum Operating Temperature

0°C

Maximum Operating Temperature

+60°C

Chemical Resistant

No

Angle

Straight

Standards Met

RoHS Compliant

País de Origem

Korea, Republic Of