Documentos Técnicos
Especificações
Brand
NorgrenPort Connection
G 3/4
Typical Flow
1500 L/min
Manufacturer Series
Excelon Plus
Element Material
Carbon
Port Connection Thread Size
3/4 in
Minimum Operating Temperature
-10°C
Maximum Operating Temperature
+60°C
Maximum Operating Pressure
1 MPa
Port Connection Thread Standard
G
Minimum Operating Pressure
0.3bar
País de Origem
United Kingdom
R$ 3.128,47
R$ 3.128,47 Each (Sem VAT)
1
R$ 3.128,47
R$ 3.128,47 Each (Sem VAT)
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Quantidade | Preço unitário |
---|---|
1 - 4 | R$ 3.128,47 |
5+ | R$ 3.080,94 |
Documentos Técnicos
Especificações
Brand
NorgrenPort Connection
G 3/4
Typical Flow
1500 L/min
Manufacturer Series
Excelon Plus
Element Material
Carbon
Port Connection Thread Size
3/4 in
Minimum Operating Temperature
-10°C
Maximum Operating Temperature
+60°C
Maximum Operating Pressure
1 MPa
Port Connection Thread Standard
G
Minimum Operating Pressure
0.3bar
País de Origem
United Kingdom