Norgren G 1/2 Pneumatic Regulator - 0.3bar to 10bar, 1/2in, 10bar max. input

Nº de Estoque RS: 182-9612Marca: NorgrenPart Number: R84G-4GK-RMG
brand-logo
Ver tudo em Reguladores Pneumáticos

Documentos Técnicos

Especificações

Brand

Norgren

Port Connection

G 1/2

Maximum Outlet Pressure

10bar

Minimum Outlet Pressure

0.3bar

Maximum Input Pressure

10bar

Manufacturer Series

Excelon Plus

Pressure Gauge Port Size

G 1/8

Port Connection Thread Size

1/2in

Pressure Gauge Port Thread Size

1/8in

Maximum Flow Rate

7500L/min

Port Connection Thread Standard

G

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

+60°C

Overall Dimensions

70 x 74 x 167mm

Overall Width

74mm

Pressure Gauge Port Thread Standard

G

Overall Length

70mm

Overall Height

167mm

País de Origem

United Kingdom

Informações de estoque temporariamente indisponíveis.

R$ 1.525,08

R$ 1.525,08 Each (Sem VAT)

Norgren G 1/2 Pneumatic Regulator - 0.3bar to 10bar, 1/2in, 10bar max. input

R$ 1.525,08

R$ 1.525,08 Each (Sem VAT)

Norgren G 1/2 Pneumatic Regulator - 0.3bar to 10bar, 1/2in, 10bar max. input
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

QuantidadePreço unitário
1 - 4R$ 1.525,08
5 - 9R$ 1.501,92
10+R$ 1.478,10

Documentos Técnicos

Especificações

Brand

Norgren

Port Connection

G 1/2

Maximum Outlet Pressure

10bar

Minimum Outlet Pressure

0.3bar

Maximum Input Pressure

10bar

Manufacturer Series

Excelon Plus

Pressure Gauge Port Size

G 1/8

Port Connection Thread Size

1/2in

Pressure Gauge Port Thread Size

1/8in

Maximum Flow Rate

7500L/min

Port Connection Thread Standard

G

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

+60°C

Overall Dimensions

70 x 74 x 167mm

Overall Width

74mm

Pressure Gauge Port Thread Standard

G

Overall Length

70mm

Overall Height

167mm

País de Origem

United Kingdom