Documentos Técnicos
Especificações
Brand
NorgrenFunction
5/2
Connection Port Thread
Metric M5
Actuation Type
Solenoid/Spring
Manufacturer Series
V08
Mounting Style
Manifold
Number of Ports
5/2
Minimum Operating Pressure
1.2bar
Minimum Operating Temperature
-20°C
Maximum Operating Pressure
10 bar
Maximum Operating Temperature
+50°C
Thread Size
M5
Thread Standard
Metric
Detalhes do produto
Norgren Nugget 40 Series
P.O.A.
1
P.O.A.
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Documentos Técnicos
Especificações
Brand
NorgrenFunction
5/2
Connection Port Thread
Metric M5
Actuation Type
Solenoid/Spring
Manufacturer Series
V08
Mounting Style
Manifold
Number of Ports
5/2
Minimum Operating Pressure
1.2bar
Minimum Operating Temperature
-20°C
Maximum Operating Pressure
10 bar
Maximum Operating Temperature
+50°C
Thread Size
M5
Thread Standard
Metric
Detalhes do produto