Documentos Técnicos
Especificações
Brand
NorgrenFunction
APB
Connection Port Thread
G 1/8
Actuation Type
Solenoid/Solenoid
Manufacturer Series
V60
Mounting Style
Inline
Body Material
Aluminium
Maximum Flow Rate
500L/min
Minimum Operating Pressure
-0.9bar
Maximum Operating Pressure
10 bar
Configuration
5/3
Minimum Operating Temperature
-10°C
Maximum Operating Temperature
+50°C
Thread Standard
G
País de Origem
Czech Republic
R$ 4.804,98
R$ 4.804,98 Each (Sem VAT)
1
R$ 4.804,98
R$ 4.804,98 Each (Sem VAT)
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Quantidade | Preço unitário |
---|---|
1 - 4 | R$ 4.804,98 |
5 - 9 | R$ 4.781,38 |
10+ | R$ 4.754,28 |
Documentos Técnicos
Especificações
Brand
NorgrenFunction
APB
Connection Port Thread
G 1/8
Actuation Type
Solenoid/Solenoid
Manufacturer Series
V60
Mounting Style
Inline
Body Material
Aluminium
Maximum Flow Rate
500L/min
Minimum Operating Pressure
-0.9bar
Maximum Operating Pressure
10 bar
Configuration
5/3
Minimum Operating Temperature
-10°C
Maximum Operating Temperature
+50°C
Thread Standard
G
País de Origem
Czech Republic