Documentos Técnicos
Especificações
Brand
NorgrenConnection Port Thread
G 1/4
Actuation Type
Solenoid/Air
Manufacturer Series
V61
Mounting Style
Inline
Solenoid Voltage
220 V ac, 240 V ac
Body Material
Aluminium
Maximum Flow Rate
2600L/min
Solenoid Power Consumption
5 VA, 6 VA
Minimum Operating Pressure
-0.9bar
Thread Size
G 1/4in
Configuration
5/2
Maximum Operating Pressure
10 bar
Minimum Operating Temperature
-10°C
Maximum Operating Temperature
+50°C
Thread Standard
G
País de Origem
Czech Republic
R$ 2.962,48
R$ 2.962,48 Each (Sem VAT)
1
R$ 2.962,48
R$ 2.962,48 Each (Sem VAT)
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Quantidade | Preço unitário |
---|---|
1 - 4 | R$ 2.962,48 |
5 - 9 | R$ 2.948,03 |
10+ | R$ 2.931,55 |
Documentos Técnicos
Especificações
Brand
NorgrenConnection Port Thread
G 1/4
Actuation Type
Solenoid/Air
Manufacturer Series
V61
Mounting Style
Inline
Solenoid Voltage
220 V ac, 240 V ac
Body Material
Aluminium
Maximum Flow Rate
2600L/min
Solenoid Power Consumption
5 VA, 6 VA
Minimum Operating Pressure
-0.9bar
Thread Size
G 1/4in
Configuration
5/2
Maximum Operating Pressure
10 bar
Minimum Operating Temperature
-10°C
Maximum Operating Temperature
+50°C
Thread Standard
G
País de Origem
Czech Republic