Norton Grinding Disc Zirconium Grinding Disc, 115mm x 7mm Thick, P24 Grit, 5 in pack

Nº de Estoque RS: 326-2093Marca: NortonPart Number: 66252831413
brand-logo
Ver tudo em Abrasive Discs

Documentos Técnicos

Especificações

Brand

Norton

Disc Diameter

115mm

Disc Type

Grinding Disc

Thickness

7mm

Material Abrassivo

Zirconium

Grit Size

P24

Number in Pack

5

Maximum Safe Speed

13300rpm

Series

Grinding Disc

Model

Norzon

País de Origem

France

Detalhes do produto

Norzon IV Cutting & Grinding Discs

High performance grinding and cutting discs, for heavy stock removal on small contact areas. 326-2071,326-2201,326-2093,326-2100,326-2116,326-2138,326-2144,326-2150 are suitable for Portable Grinders and Stationary Machines. 326-2166,326-2201,326-2087,326-2122 are not suitable for grinding.

Warning

Remember improper use of abrasive discs could lead to damage or personal injury; please refer to safety instructions supplied.

Você pode estar interessado em
Informações de estoque temporariamente indisponíveis.

R$ 1.251,80

R$ 250,36 Each (In a Pack of 5) (Sem VAT)

Norton Grinding Disc Zirconium Grinding Disc, 115mm x 7mm Thick, P24 Grit, 5 in pack

R$ 1.251,80

R$ 250,36 Each (In a Pack of 5) (Sem VAT)

Norton Grinding Disc Zirconium Grinding Disc, 115mm x 7mm Thick, P24 Grit, 5 in pack
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Você pode estar interessado em

Documentos Técnicos

Especificações

Brand

Norton

Disc Diameter

115mm

Disc Type

Grinding Disc

Thickness

7mm

Material Abrassivo

Zirconium

Grit Size

P24

Number in Pack

5

Maximum Safe Speed

13300rpm

Series

Grinding Disc

Model

Norzon

País de Origem

France

Detalhes do produto

Norzon IV Cutting & Grinding Discs

High performance grinding and cutting discs, for heavy stock removal on small contact areas. 326-2071,326-2201,326-2093,326-2100,326-2116,326-2138,326-2144,326-2150 are suitable for Portable Grinders and Stationary Machines. 326-2166,326-2201,326-2087,326-2122 are not suitable for grinding.

Warning

Remember improper use of abrasive discs could lead to damage or personal injury; please refer to safety instructions supplied.

Você pode estar interessado em