Norton Grinding Disc Aluminium Oxide Grinding Disc, 125mm x 6.4mm Thick, P30 Grit, 5 in pack

Nº de Estoque RS: 342-1933Marca: NortonPart Number: 66252831415
brand-logo
Ver tudo em Abrasive Discs

Documentos Técnicos

Especificações

Brand

Norton

Disc Diameter

125mm

Disc Type

Grinding Disc

Thickness

6.4mm

Material Abrassivo

Aluminium Oxide

Grit Size

P30

Number in Pack

5

Maximum Safe Speed

12200rpm

Series

Grinding Disc

Model

Vulcan

País de Origem

France

Detalhes do produto

BDX Cutting and Grinding Discs for Ferrous Metal

Warning

Remember improper use of abrasive discs could lead to damage or personal injury; please refer to safety instructions supplied.

Informações de estoque temporariamente indisponíveis.

R$ 702,88

R$ 702,88 1 Pack of 5 (Sem VAT)

Norton Grinding Disc Aluminium Oxide Grinding Disc, 125mm x 6.4mm Thick, P30 Grit, 5 in pack

R$ 702,88

R$ 702,88 1 Pack of 5 (Sem VAT)

Norton Grinding Disc Aluminium Oxide Grinding Disc, 125mm x 6.4mm Thick, P30 Grit, 5 in pack
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Documentos Técnicos

Especificações

Brand

Norton

Disc Diameter

125mm

Disc Type

Grinding Disc

Thickness

6.4mm

Material Abrassivo

Aluminium Oxide

Grit Size

P30

Number in Pack

5

Maximum Safe Speed

12200rpm

Series

Grinding Disc

Model

Vulcan

País de Origem

France

Detalhes do produto

BDX Cutting and Grinding Discs for Ferrous Metal

Warning

Remember improper use of abrasive discs could lead to damage or personal injury; please refer to safety instructions supplied.