Documentos Técnicos
Especificações
Brand
NSK-RHPInside Diameter
25.4mm
Bearing Unit Type
Pillow Block
Material
Cast Iron
Centre Height
36.5mm
Mount Hole Size
10mm
Length
139mm
Depth
36.5mm
Overall Height
71mm
Mount Hole Centre-to-Centre
112.7mm
Detalhes do produto
Self-Lube Pillow Block Bearing
Cast iron self lubricated pillow block bearings from NSK. These pillow block bearings are easy to fit and long lasting. Designed to accommodate an initial housing misalignment of up to 0.030 radians.
Supplied with
grease nipples.
R$ 1.004,72
R$ 1.004,72 Each (Sem VAT)
1
R$ 1.004,72
R$ 1.004,72 Each (Sem VAT)
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Quantidade | Preço unitário |
---|---|
1 - 4 | R$ 1.004,72 |
5 - 9 | R$ 979,24 |
10 - 24 | R$ 973,33 |
25+ | R$ 966,83 |
Documentos Técnicos
Especificações
Brand
NSK-RHPInside Diameter
25.4mm
Bearing Unit Type
Pillow Block
Material
Cast Iron
Centre Height
36.5mm
Mount Hole Size
10mm
Length
139mm
Depth
36.5mm
Overall Height
71mm
Mount Hole Centre-to-Centre
112.7mm
Detalhes do produto
Self-Lube Pillow Block Bearing
Cast iron self lubricated pillow block bearings from NSK. These pillow block bearings are easy to fit and long lasting. Designed to accommodate an initial housing misalignment of up to 0.030 radians.
Supplied with
grease nipples.